Digitron P200ULIS Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 100 mbar

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
388-3555
Mfr. Part No.:
P200ULIS
Brand:
Digitron
Find similar products by selecting one or more attributes.
Select all

Brand

Digitron

Accuracy

±0.3 %

Product Type

Manometer

Number of Pressure Ports

2

Maximum Pressure Measurement

100mbar

Minimum Pressure Measurement

0mbar

Pressure Port Type

Differential

Model Number

P200ULIS

Intrinsically Safe

Yes

IP Rating

IP64

Minimum Operating Temperature

0°C

Maximum Overpressure

1000mbar

Battery Life

200h

Maximum Operating Temperature

40°C

Display Type

LCD

Width

70mm

Height

26mm

Length

140mm

Standards/Approvals

No

Hazardous Area Certification

ATEX

Weight

250g

RoHS Status: Exempt

COO (Country of Origin):
GB

0-100mbar, 1000, 500, 2000mbar


A hand-held pressure indicator ideally suited to process application.

High accuracy

Simple to use, with quality electronics providing excellent reliability

Choice of pressure ranges

Clear digital display

Battery type/life 300+ hours PP3 Zinc Chloride battery - not supplied

Battery low indication

Dimensions (mm) L 140 xW 70 x D 26

2 inputs to allow for differential or gauge readings

3 ½ digit liquid crystal display

Tube connection via 5mm I.D. pushfit ports, held in place by clamping nuts

Operating temperature range: 0 to 50°C

Easy zero adjustment

Minimises low level fluctuations of readings

Group and Category

II 1 G EEX ia IIC T4

Certificate No.

BASEEFA 03 ATEX 0599

Each
$261.75
Each
$1,935.00
Each
$291.51

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy