Druck DPI705E Gauge Manometer With 1 Pressure Port/s, Max Pressure Measurement 0.35 bar
- RS Stock No.:
- 201-2878
- Mfr. Part No.:
- DPI705E-2-03G-P1-H0-U0-OP0
- Brand:
- Druck
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$2,074.75
(exc. GST)
$2,282.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 3 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $2,074.75 |
| 5 + | $1,707.49 |
*price indicative
- RS Stock No.:
- 201-2878
- Mfr. Part No.:
- DPI705E-2-03G-P1-H0-U0-OP0
- Brand:
- Druck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Druck | |
| Accuracy | ±0.05 % | |
| Product Type | Manometer | |
| Number of Pressure Ports | 1 | |
| Maximum Pressure Measurement | 0.35bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Port Type | Gauge | |
| Leak Testing | Yes | |
| Minimum/Maximum Recordings | Yes | |
| Model Number | DPI705E | |
| Data Logging | No | |
| Intrinsically Safe | No | |
| IP Rating | IP54 | |
| Minimum Operating Temperature | -10°C | |
| Battery Type | AA | |
| Maximum Operating Temperature | 50°C | |
| Display Type | LCD Backlight | |
| Standards/Approvals | RCM, CE | |
| Length | 200mm | |
| Width | 95mm | |
| Height | 43mm | |
| Hazardous Area Certification | IECEx, ATEX | |
| Weight | 563g | |
| Select all | ||
|---|---|---|
Brand Druck | ||
Accuracy ±0.05 % | ||
Product Type Manometer | ||
Number of Pressure Ports 1 | ||
Maximum Pressure Measurement 0.35bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Port Type Gauge | ||
Leak Testing Yes | ||
Minimum/Maximum Recordings Yes | ||
Model Number DPI705E | ||
Data Logging No | ||
Intrinsically Safe No | ||
IP Rating IP54 | ||
Minimum Operating Temperature -10°C | ||
Battery Type AA | ||
Maximum Operating Temperature 50°C | ||
Display Type LCD Backlight | ||
Standards/Approvals RCM, CE | ||
Length 200mm | ||
Width 95mm | ||
Height 43mm | ||
Hazardous Area Certification IECEx, ATEX | ||
Weight 563g | ||
- COO (Country of Origin):
- GB
Druck Manometer, 0.35 Bar Maximum Pressure Measurement, IP54 - DPI705E-2-03G-P1-H0-U0-OP0
This handheld pressure indicator by Druck is a Compact and rugged device designed for single-handed operation. With a backlit LCD display, it provides accurate and reliable pressure measurements for routine maintenance and troubleshooting tasks. The device offers a wide range of pressure measurements from ±25 mBar to 1,400 Bar, ensuring versatility in various applications.
Features & Benefits
• Offers 41 pressure ranges for precise measurements
• Provides a total 1 year uncertainty down to 0.05% full scale over a temperature range of -10°C to +50°C
• Includes integral calibration Record with calibration countdown display
• Features leak test, tare, maximum/minimum, and filter functions for added convenience
• Compatible with remote plug and play pressure sensors for enhanced functionality
• Long battery life for extended use
Applications
• Ideal for pressure calibration in automation, electronics, electrical, and mechanical industries
• Used for routine maintenance, troubleshooting, and system testing
• Suitable for applications requiring accurate and reliable pressure measurements
Can it provide accurate pressure readings in hazardous areas?
Yes, it includes a Hazardous Area version for use in intrinsically safe environments.
Will it be compatible with remote sensors for additional functionality?
Yes, the device is compatible with plug and play remote pressure sensors for enhanced measurement capabilities.
Is the manometer suitable for routine maintenance tasks?
Yes, it is designed for single-handed operation, making it Ideal for routine maintenance and troubleshooting.
Note
Why choose Druck?
What began in 1972 as a small business in Leicester, UK, Druck has grown into a global pressure-measurement business recognised as a world leader, delivering high quality piezo-resistive pressure sensors and test and calibration instruments to a wide range of applications for customers across the globe.
Druck is one of the only organisations to control the whole manufacturing process from silicon to final product. All products are high-quality, developed from the in-house (UK), raw processing of silicon to delivering the final product.
With Druck, you can be sure of quality, accuracy and reliability. We are Druck. We deliver peace of mind.
What began in 1972 as a small business in Leicester, UK, Druck has grown into a global pressure-measurement business recognised as a world leader, delivering high quality piezo-resistive pressure sensors and test and calibration instruments to a wide range of applications for customers across the globe.
Druck is one of the only organisations to control the whole manufacturing process from silicon to final product. All products are high-quality, developed from the in-house (UK), raw processing of silicon to delivering the final product.
With Druck, you can be sure of quality, accuracy and reliability. We are Druck. We deliver peace of mind.
Related links
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s, Max Pressure Measurement 7 bar
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s, Max Pressure Measurement 2 bar
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s, Max Pressure Measurement 10 bar
- Druck DPI705E Absolute Manometer With 1 Pressure Port/s, Max Pressure Measurement 7 bar
- Druck DPI705E Absolute Manometer With 1 Pressure Port/s, Max Pressure Measurement 2 bar
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s, Max Pressure Measurement 0.2 bar
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s, Max Pressure Measurement 20 bar
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s, Max Pressure Measurement 70 bar
