Festo VABM-B10 series 5 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576480

N

Subtotal (1 unit)*

$116.46

(exc. GST)

$128.11

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$116.46

*price indicative

RS Stock No.:
651-981
Mfr. Part No.:
VABM-B10-20S-N14-5-P3
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Stations

5

Connection Port Thread

NPT 1/4

Manufacturer Series

VABM-B10

Type

Manifold Block

Body Material

Wrought Aluminium Alloy

For Use With

Solenoid And Pneumatic Valve

Model Number

576480

COO (Country of Origin):
HU
The Festo Manifold block offers an efficient solution for pneumatic connection and control in various industrial applications. Designed to support a maximum of five valve positions, this versatile component allows for flexible system integration. With an optional mounting position and compatibility with a 1/4 NPT pneumatic connection, the manifold block is engineered to streamline operations while ensuring robust performance. Constructed from a durable wrought aluminium alloy, it demonstrates excellent corrosion resistance, making it suitable for use in environments with moderate corrosion stress. Ideal for enhancing automation processes, this product prioritises reliability without compromising weight, weighing just 521 grams.

Supports up to five valve positions for adaptable system configurations
Optional mounting position adds flexibility to installation options
Constructed with a wrought aluminium alloy for strength and durability
Corrosion resistance class CRC 2 enables use in moderately corrosive environments
Features RoHS compliant materials aligning with environmental standards
Lightweight design at 521 grams enhances ease of handling
Equipped with through hole mounting for simplified installation

Related links