Festo VABM-B10 series 7 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576482
- RS Stock No.:
- 651-575
- Mfr. Part No.:
- VABM-B10-20S-N14-7-P3
- Brand:
- Festo
N
Subtotal (1 unit)*
$144.89
(exc. GST)
$159.38
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $144.89 |
*price indicative
- RS Stock No.:
- 651-575
- Mfr. Part No.:
- VABM-B10-20S-N14-7-P3
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 7 | |
| Connection Port Thread | NPT 1/4 | |
| Manufacturer Series | VABM-B10 | |
| Type | Manifold Block | |
| Body Material | Wrought Aluminium Alloy | |
| For Use With | Solenoid And Pneumatic Valve | |
| Model Number | 576482 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 7 | ||
Connection Port Thread NPT 1/4 | ||
Manufacturer Series VABM-B10 | ||
Type Manifold Block | ||
Body Material Wrought Aluminium Alloy | ||
For Use With Solenoid And Pneumatic Valve | ||
Model Number 576482 | ||
- COO (Country of Origin):
- HU
The Festo Manifold block is designed for optimal pneumatic control, providing effective management of airflow within complex systems. Its compact form, measuring 22 mm, and optional mounting position make it versatile for various applications. Manufactured from RoHS-compliant materials, this manifold block is engineered to ensure durability and reliable performance, even in moderate corrosion stress environments. It supports a maximum of seven valve positions, catering to intricate configurations while maintaining an impressive weight of 681 grams. With standard 1/4 NPT pneumatic connections at ports 1 and 3, it guarantees easy integration into existing pneumatic installations, streamlining processes for enhanced efficiency and adaptability.
Grid dimension of 22 mm for space efficient design
Optional mounting position for flexible installation
Accommodates up to seven valve positions for complex setups
Corrosion resistance class CRC 2 for moderate environments
LABS conformity ensuring cleanliness in sensitive applications
Lightweight construction at only 681 grams for ease of handling
Designed with through hole mounting for secure fitting
RoHS compliant materials supporting environmental safety
Manufactured from wrought aluminium alloy for enhanced durability
Optional mounting position for flexible installation
Accommodates up to seven valve positions for complex setups
Corrosion resistance class CRC 2 for moderate environments
LABS conformity ensuring cleanliness in sensitive applications
Lightweight construction at only 681 grams for ease of handling
Designed with through hole mounting for secure fitting
RoHS compliant materials supporting environmental safety
Manufactured from wrought aluminium alloy for enhanced durability
Related links
- Festo VABM-B10 series 7 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576434
- Festo VABM-B10 series 8 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576483
- Festo VABM-B10 series 10 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576485
- Festo VABM-B10 series 4 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576479
- Festo VABM-B10 series 6 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576481
- Festo VABM-B10 series 2 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576477
- Festo VABM-B10 series 5 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576480
- Festo VABM-B10 series 3 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576478
