Festo VABM-B10 series 5 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576432
- RS Stock No.:
- 650-774
- Mfr. Part No.:
- VABM-B10-20S-N14-5
- Brand:
- Festo
N
Subtotal (1 unit)*
$154.25
(exc. GST)
$169.68
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $154.25 |
*price indicative
- RS Stock No.:
- 650-774
- Mfr. Part No.:
- VABM-B10-20S-N14-5
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 5 | |
| Connection Port Thread | NPT 1/4 | |
| Manufacturer Series | VABM-B10 | |
| Type | Manifold Block | |
| Body Material | Wrought Aluminium Alloy | |
| Model Number | 576432 | |
| For Use With | Solenoid And Pneumatic Valve | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 5 | ||
Connection Port Thread NPT 1/4 | ||
Manufacturer Series VABM-B10 | ||
Type Manifold Block | ||
Body Material Wrought Aluminium Alloy | ||
Model Number 576432 | ||
For Use With Solenoid And Pneumatic Valve | ||
- COO (Country of Origin):
- HU
The Festo Manifold block is engineered for versatile pneumatic applications, accommodating up to five valve positions. This robust component is designed for easy integration into automation systems, ensuring efficient control and operation. With a grid dimension of 22 mm and a weight of 630 g, it offers a compact solution without compromising on functionality. Constructed from wrought aluminium alloy, it ensures durability and is compliant with RoHS guidelines, making it a reliable choice for industries seeking sustainable solutions. The optional mounting positions provide flexibility for various setups, while its corrosion resistance class of CRC 2 means it can withstand moderate environmental stresses, ensuring long-lasting performance.
Compatible with up to five valve positions for diverse applications
Lightweight design at just 630 g for easy installation
Made from wrought aluminium alloy for enhanced durability
Meets RoHS compliance for environmentally friendly usage
Flexible mounting positions allow for custom configurations
CRC 2 rating offers reliable performance under moderate corrosion conditions
Type of mounting with through hole simplifies assembly and integration
Lightweight design at just 630 g for easy installation
Made from wrought aluminium alloy for enhanced durability
Meets RoHS compliance for environmentally friendly usage
Flexible mounting positions allow for custom configurations
CRC 2 rating offers reliable performance under moderate corrosion conditions
Type of mounting with through hole simplifies assembly and integration
Related links
- Festo VABM-B10 series 5 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576480
- Festo VABM-B10 series 6 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576433
- Festo VABM-B10 series 8 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576435
- Festo VABM-B10 series 9 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576436
- Festo VABM-B10 series 10 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576437
- Festo VABM-B10 series 3 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576430
- Festo VABM-B10 series 2 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576429
- Festo VABM-B10 series 7 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576434
