Festo VABM-B10 series 4 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576479
- RS Stock No.:
- 651-768
- Mfr. Part No.:
- VABM-B10-20S-N14-4-P3
- Brand:
- Festo
N
Subtotal (1 unit)*
$102.24
(exc. GST)
$112.46
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $102.24 |
*price indicative
- RS Stock No.:
- 651-768
- Mfr. Part No.:
- VABM-B10-20S-N14-4-P3
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 4 | |
| Connection Port Thread | NPT 1/4 | |
| Manufacturer Series | VABM-B10 | |
| Type | Manifold Block | |
| Body Material | Wrought Aluminium Alloy | |
| For Use With | Solenoid And Pneumatic Valve | |
| Model Number | 576479 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 4 | ||
Connection Port Thread NPT 1/4 | ||
Manufacturer Series VABM-B10 | ||
Type Manifold Block | ||
Body Material Wrought Aluminium Alloy | ||
For Use With Solenoid And Pneumatic Valve | ||
Model Number 576479 | ||
- COO (Country of Origin):
- HU
The Festo Manifold block is engineered for optimal pneumatic control and efficiency, designed to accommodate up to four valve positions with a maximum grid dimension of 22 mm. Its optional mounting position allows for flexible integration into various setups, ensuring adaptability across applications. Constructed with a robust wrought aluminium alloy, this manifold block promises durability while complying with RoHS standards. Featuring a corrosion resistance class of CRC 2, it performs reliably even under moderate corrosion stress, making it suitable for a range of operational environments. The manifold's pneumatic connections, both at port 1 and port 3, utilise 1/4 NPT threads, establishing reliable connectivity and efficient pneumatic flow.
Accommodates up to four valve positions for versatile operation
Grid dimension of 22 mm facilitates compact integration
Mounting position is optional for heightened flexibility
Constructed from wrought aluminium alloy for durability
Corrosion resistance class of CRC 2 suitable for moderate stress environments
Complies with RoHS regulations for safety and environmental standards
Lightweight design at 441 g enhances ease of installation
Grid dimension of 22 mm facilitates compact integration
Mounting position is optional for heightened flexibility
Constructed from wrought aluminium alloy for durability
Corrosion resistance class of CRC 2 suitable for moderate stress environments
Complies with RoHS regulations for safety and environmental standards
Lightweight design at 441 g enhances ease of installation
Related links
- Festo VABM-B10 series 10 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576485
- Festo VABM-B10 series 9 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576484
- Festo VABM-B10 series 4 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576431
- Festo VABM-B10 series 8 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576483
- Festo VABM-B10 series 2 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576477
- Festo VABM-B10 series 7 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576482
- Festo VABM-B10 series 5 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576480
- Festo VABM-B10 series 3 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576478
