Festo VABM-B10 series 6 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576481
- RS Stock No.:
- 650-775
- Mfr. Part No.:
- VABM-B10-20S-N14-6-P3
- Brand:
- Festo
N
Subtotal (1 unit)*
$130.68
(exc. GST)
$143.75
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $130.68 |
*price indicative
- RS Stock No.:
- 650-775
- Mfr. Part No.:
- VABM-B10-20S-N14-6-P3
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 6 | |
| Connection Port Thread | NPT 1/4 | |
| Manufacturer Series | VABM-B10 | |
| Type | Manifold Block | |
| Body Material | Wrought Aluminium Alloy | |
| Model Number | 576481 | |
| For Use With | Solenoid And Pneumatic Valve | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 6 | ||
Connection Port Thread NPT 1/4 | ||
Manufacturer Series VABM-B10 | ||
Type Manifold Block | ||
Body Material Wrought Aluminium Alloy | ||
Model Number 576481 | ||
For Use With Solenoid And Pneumatic Valve | ||
- COO (Country of Origin):
- HU
The Festo Manifold block offers an advanced solution for pneumatic control systems, facilitating seamless operation across multiple valve positions. Designed for flexibility, this manifold can support up to six valve positions while ensuring optimal performance in various mounting positions. With its robust construction from wrought aluminium alloy, it delivers excellent durability and corrosion resistance, crucial for maintaining reliability in challenging environments. A standout feature of this product is its compliance with RoHS standards, promoting eco-friendliness while providing a lightweight design that enhances ease of installation and integration into existing systems. This manifold block is ideal for industries that demand precision and efficiency in their pneumatic applications.
Supports a maximum of six valve positions for versatile use
Optional mounting positions to accommodate different installation requirements
Constructed from a lightweight wrought aluminium alloy for enhanced durability
Corrosion resistance class CRC 2 protects the manifold in moderate corrosion environments
Compliant with RoHS standards which ensuring environmentally friendly usage
Features a through hole type of mounting simplifying the installation process
Optional mounting positions to accommodate different installation requirements
Constructed from a lightweight wrought aluminium alloy for enhanced durability
Corrosion resistance class CRC 2 protects the manifold in moderate corrosion environments
Compliant with RoHS standards which ensuring environmentally friendly usage
Features a through hole type of mounting simplifying the installation process
Related links
- Festo VABM-B10 series 6 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576433
- Festo VABM-B10 series 8 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576483
- Festo VABM-B10 series 10 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576485
- Festo VABM-B10 series 4 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576479
- Festo VABM-B10 series 2 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576477
- Festo VABM-B10 series 7 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576482
- Festo VABM-B10 series 5 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576480
- Festo VABM-B10 series 3 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576478
