Festo VABM-B10 series 2 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576477
- RS Stock No.:
- 651-979
- Mfr. Part No.:
- VABM-B10-20S-N14-2-P3
- Brand:
- Festo
N
Subtotal (1 unit)*
$73.81
(exc. GST)
$81.19
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $73.81 |
*price indicative
- RS Stock No.:
- 651-979
- Mfr. Part No.:
- VABM-B10-20S-N14-2-P3
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 2 | |
| Connection Port Thread | NPT 1/4 | |
| Manufacturer Series | VABM-B10 | |
| Type | Manifold Block | |
| Body Material | Wrought Aluminium Alloy | |
| Model Number | 576477 | |
| For Use With | Solenoid And Pneumatic Valve | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 2 | ||
Connection Port Thread NPT 1/4 | ||
Manufacturer Series VABM-B10 | ||
Type Manifold Block | ||
Body Material Wrought Aluminium Alloy | ||
Model Number 576477 | ||
For Use With Solenoid And Pneumatic Valve | ||
- COO (Country of Origin):
- HU
The Festo Manifold block is engineered for versatility and efficient operation in pneumatic systems. This compact unit optimally supports up to two valve positions, making it ideal for various applications where space and performance are paramount. Designed with a general operating condition for reliable performance, this manifold block guarantees effective operation with its RoHS-compliant materials and high corrosion resistance, classified as CRC 2. Coupled with an optional mounting position and a type of mounting featuring a through-hole, the manifold block integrates seamlessly into existing setups whilst delivering essential pneumatic connections.
Supports a maximum of two valve positions
Corrosion resistance class CRC 2 ensures durability in moderately corrosive environments
Crafted from RoHS compliant materials for environmental safety
Flexible mounting options enhance installation adaptability
Weighs only 280 g for lightweight handling and installation
Constructed from wrought aluminium alloy for strength and longevity
Corrosion resistance class CRC 2 ensures durability in moderately corrosive environments
Crafted from RoHS compliant materials for environmental safety
Flexible mounting options enhance installation adaptability
Weighs only 280 g for lightweight handling and installation
Constructed from wrought aluminium alloy for strength and longevity
Related links
- Festo VABM-B10 series 2 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576429
- Festo VABM-B10 series 8 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576483
- Festo VABM-B10 series 10 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576485
- Festo VABM-B10 series 4 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576479
- Festo VABM-B10 series 6 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576481
- Festo VABM-B10 series 7 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576482
- Festo VABM-B10 series 5 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576480
- Festo VABM-B10 series 3 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576478
