Festo VABM-B10 series 4 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576455

N

Subtotal (1 unit)*

$110.49

(exc. GST)

$121.54

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$110.49

*price indicative

RS Stock No.:
651-972
Mfr. Part No.:
VABM-B10-20E-N38-4-P3
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Stations

4

Connection Port Thread

NPT 3/8

Manufacturer Series

VABM-B10

Type

Manifold Block

Body Material

Wrought Aluminium Alloy

For Use With

Solenoid And Pneumatic Valve

Model Number

576455

COO (Country of Origin):
HU
The Festo Manifold block integrates advanced engineering to optimise pneumatic control systems. Designed with meticulous precision, it caters to diverse operational requirements by offering four valve positions in a compact footprint. The manifold's optional mounting position enhances versatility in installation, while its robust wrought aluminium alloy construction ensures durability under various operating conditions. The product stands out for its corrosion resistance class, making it suitable for moderate exposure environments. As a testament to operational reliability, this manifold block meets RoHS compliance, reflecting a commitment to environmentally friendly manufacturing without compromising performance.

Compact grid dimension of 22 mm allows for space efficient installations
Flexible mounting options enable adaptation to various configurations
Accommodates up to four valve positions to enhance system versatility
Constructed from durable wrought aluminium alloy for long lasting performance
Corrosion resistance class CRC 2 is ideal for moderate corrosion stress environments
Lightweight design at 699 g facilitates easier handling and installation
RoHS compliance signifies adherence to high environmental standards

Related links