Festo VABM-B10 series 6 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576457

N

Subtotal (1 unit)*

$143.45

(exc. GST)

$157.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$143.45

*price indicative

RS Stock No.:
651-761
Mfr. Part No.:
VABM-B10-20E-N38-6-P3
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Stations

6

Connection Port Thread

NPT 3/8

Manufacturer Series

VABM-B10

Type

Manifold Block

Body Material

Wrought Aluminium Alloy

Model Number

576457

For Use With

Solenoid And Pneumatic Valve

COO (Country of Origin):
HU
The Festo Manifold block delivers efficient control for pneumatic applications through its versatile construction and robust performance. Designed with a grid dimension of 22 mm, this manifold block allows for flexible mounting positions and supports up to six valve positions, meeting diverse operational demands. Its corrosion resistance class CRC 2 provides reliability even in moderate corrosion environments, ensuring durability and longevity. The design is enhanced by a RoHS-compliant material structure, ensuring adherence to environmental standards. Ideal for various applications, this manifold block offers a convenient pilot air port and multiple pneumatic connections to streamline performance in your automation systems.

Corrosion resistance classified as CRC 2 suitable for moderate corrosion stress environments
Lightweight design with a product weight of only 950 g facilitating ease of installation
Versatile mounting options allowing for optional mounting positions to suit your specific setup
RoHS compliant materials promote sustainability and environmental safety
Easily accommodates a maximum of six valve positions enhancing system efficiency

Related links