Festo VABM-B10 series 4 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 8026308
- RS Stock No.:
- 647-228
- Mfr. Part No.:
- VABM-B10-25S-N38-4-P3
- Brand:
- Festo
N
Subtotal (1 unit)*
$155.91
(exc. GST)
$171.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $155.91 |
*price indicative
- RS Stock No.:
- 647-228
- Mfr. Part No.:
- VABM-B10-25S-N38-4-P3
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 4 | |
| Connection Port Thread | NPT 3/8 | |
| Manufacturer Series | VABM-B10 | |
| Type | Manifold Block | |
| Body Material | Wrought Aluminium Alloy | |
| Model Number | 8026308 | |
| For Use With | Solenoid And Pneumatic Valve | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 4 | ||
Connection Port Thread NPT 3/8 | ||
Manufacturer Series VABM-B10 | ||
Type Manifold Block | ||
Body Material Wrought Aluminium Alloy | ||
Model Number 8026308 | ||
For Use With Solenoid And Pneumatic Valve | ||
- COO (Country of Origin):
- HU
The Festo Manifold block is a sophisticated component designed for efficient pneumatic control in various applications. It accommodates up to four valve positions while providing optional mounting flexibility, ensuring that it integrates seamlessly into your existing systems. Built from durable wrought aluminium alloy, this manifold is engineered for moderate corrosion resistance, making it suitable for demanding environments. Weighing in at 607 grams, it is robust yet manageable, and its 3/8 NPT pneumatic connections facilitate easy installation and maintenance. With an emphasis on RoHS compliance, this reliably engineered solution aligns with sustainability standards, assuring you of both quality and environmentally considerate practices.
Optional mounting position allows for versatile installation configurations
Supports a maximum of four valve positions for expanded functionality
Corrosion resistance class CRC 2 ensures durability in moderate environments
Conforms to LABS criteria for cleanliness promoting safe operation
Lightweight design at 607 g aids ease of handling and installation
Through hole mounting type simplifies the assembly process
Made from RoHS compliant materials ensuring adherence to safety regulations
Supports a maximum of four valve positions for expanded functionality
Corrosion resistance class CRC 2 ensures durability in moderate environments
Conforms to LABS criteria for cleanliness promoting safe operation
Lightweight design at 607 g aids ease of handling and installation
Through hole mounting type simplifies the assembly process
Made from RoHS compliant materials ensuring adherence to safety regulations
Related links
- Festo VABM-B10 series 4 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 8026272
- Festo VABM-B10 series 4 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576455
- Festo VABM-B10 series 2 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 8026306
- Festo VABM-B10 series 8 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 8026312
- Festo VABM-B10 series 6 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 8026310
- Festo VABM-B10 series 5 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 8026309
- Festo VABM-B10 series 7 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 8026311
- Festo VABM-B10 series 3 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 8026307
