Festo VABM-B10 series 4 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576353
- RS Stock No.:
- 651-567
- Mfr. Part No.:
- VABM-B10-20E-N38-4
- Brand:
- Festo
N
Subtotal (1 unit)*
$157.37
(exc. GST)
$173.11
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $157.37 |
*price indicative
- RS Stock No.:
- 651-567
- Mfr. Part No.:
- VABM-B10-20E-N38-4
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 4 | |
| Connection Port Thread | NPT 3/8 | |
| Manufacturer Series | VABM-B10 | |
| Type | Manifold Block | |
| Body Material | Wrought Aluminium Alloy | |
| Model Number | 576353 | |
| For Use With | Solenoid And Pneumatic Valve | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 4 | ||
Connection Port Thread NPT 3/8 | ||
Manufacturer Series VABM-B10 | ||
Type Manifold Block | ||
Body Material Wrought Aluminium Alloy | ||
Model Number 576353 | ||
For Use With Solenoid And Pneumatic Valve | ||
- COO (Country of Origin):
- HU
The Festo Manifold block provides a reliable and efficient solution for controlling multiple valve positions within various pneumatic systems. Engineered for versatility, this component accommodates up to four valve positions and is suited for optional mounting configurations. Constructed from high-quality wrought aluminium alloy, it ensures durability and a lightweight design, while maintaining compliance with RoHS standards. With its impressive grid dimension of 22 mm, the manifold block is optimised for compact installations and adaptability in a range of applications. Designed with consideration for moderate corrosion stress, this product promises longevity in diverse environmental conditions as part of its commitment to operational excellence.
Maximises operational flexibility with support for up to four valve positions
Lightweight yet robust construction using high quality wrought aluminium alloy
Optional mounting position to accommodate various installation requirements
Scientifically engineered for moderate corrosion resistance
Meets stringent RoHS compliance standards which ensuring environmental safety
Compact 22 mm grid dimension promotes efficient use of space in assemblies
Lightweight yet robust construction using high quality wrought aluminium alloy
Optional mounting position to accommodate various installation requirements
Scientifically engineered for moderate corrosion resistance
Meets stringent RoHS compliance standards which ensuring environmental safety
Compact 22 mm grid dimension promotes efficient use of space in assemblies
Related links
- Festo VABM-B10 series 4 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576455
- Festo VABM-B10 series 4 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 8026272
- Festo VABM-B10 series 10 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576359
- Festo VABM-B10 series 9 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576358
- Festo VABM-B10 series 2 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576351
- Festo VABM-B10 series 5 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576354
- Festo VABM-B10 series 6 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576355
- Festo VABM-B10 series 8 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576357
