Festo VABM-B10 series 8 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576459

N

Subtotal (1 unit)*

$176.43

(exc. GST)

$194.07

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$176.43

*price indicative

RS Stock No.:
650-892
Mfr. Part No.:
VABM-B10-20E-N38-8-P3
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Stations

8

Connection Port Thread

NPT 3/8

Manufacturer Series

VABM-B10

Type

Manifold Block

Body Material

Wrought Aluminium Alloy

Model Number

576459

For Use With

Solenoid And Pneumatic Valve

COO (Country of Origin):
HU
The Festo Manifold block is engineered to deliver optimal performance in pneumatic systems, catering to a diverse range of applications. With a grid dimension of 22 mm, this versatile component offers flexible mounting options, making it suitable for various installation scenarios. Designed for up to eight valve positions, this manifold block ensures reliable operation under moderate corrosion stress, as indicated by its corrosion resistance class CRC 2. The manifold is constructed from RoHS-compliant materials, reflecting a commitment to environmentally friendly practices while still maintaining robust functionality. Whether deployed in intricate pneumatic setups or streamlined engineering processes, this manifold block exemplifies quality and precision.

Grid dimension of 22 mm allows for space efficient installation
Optional mounting position enhances versatility in different applications
Supports a maximum of eight valve positions for expansive functionality
Corrosion resistance class CRC 2 ensures durability in challenging environments
Weighs only 1200 g providing lightweight integration into systems
Mounting type features a through hole for easy assembly
Composed of wrought aluminium alloy for enhanced structural integrity

Related links