Festo VABM-B10 series 9 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576460
- RS Stock No.:
- 651-763
- Mfr. Part No.:
- VABM-B10-20E-N38-9-P3
- Brand:
- Festo
N
Subtotal (1 unit)*
$192.93
(exc. GST)
$212.22
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $192.93 |
*price indicative
- RS Stock No.:
- 651-763
- Mfr. Part No.:
- VABM-B10-20E-N38-9-P3
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 9 | |
| Connection Port Thread | NPT 3/8 | |
| Manufacturer Series | VABM-B10 | |
| Type | Manifold Block | |
| Body Material | Wrought Aluminium Alloy | |
| Model Number | 576460 | |
| For Use With | Solenoid And Pneumatic Valve | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 9 | ||
Connection Port Thread NPT 3/8 | ||
Manufacturer Series VABM-B10 | ||
Type Manifold Block | ||
Body Material Wrought Aluminium Alloy | ||
Model Number 576460 | ||
For Use With Solenoid And Pneumatic Valve | ||
- COO (Country of Origin):
- HU
The Festo Manifold block serves as an efficient solution for fluid control, maximising operational flexibility with its optional mounting position. Designed with robust materials, this product guarantees reliability even under moderate corrosion stress. Equipped to accommodate up to nine valve positions, it is ideal for diverse applications. Its thoughtful engineering, including a pneumatic connection with 3/8 NPT ports, ensures seamless integration into existing systems while maintaining a lightweight profile of just 1326 g. The use of a RoHS-compliant wrought aluminium alloy further underlines its commitment to environmentally friendly manufacturing, making it an essential part of modern automation setups.
Grid dimension of 22 mm for compact installation
Maximum flexibility in valve positioning with compatibility for up to nine positions
Corrosion resistance class CRC 2 enhances durability in various environments
LABS conformity ensures compliance with stringent industry standards
Lightweight construction reduces system load while maintaining strength
Utilises a through hole mounting type for straightforward installation
Designed with consideration for materials which ensuring RoHS compliance
Maximum flexibility in valve positioning with compatibility for up to nine positions
Corrosion resistance class CRC 2 enhances durability in various environments
LABS conformity ensures compliance with stringent industry standards
Lightweight construction reduces system load while maintaining strength
Utilises a through hole mounting type for straightforward installation
Designed with consideration for materials which ensuring RoHS compliance
Related links
- Festo VABM-B10 series 9 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576358
- Festo VABM-B10 series 9 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 8026313
- Festo VABM-B10 series 8 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576459
- Festo VABM-B10 series 7 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576458
- Festo VABM-B10 series 6 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576457
- Festo VABM-B10 series 4 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576455
- Festo VABM-B10 series 2 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576453
- Festo VABM-B10 series 5 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576456
