Festo VABM-B10 series 7 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576434
- RS Stock No.:
- 651-982
- Mfr. Part No.:
- VABM-B10-20S-N14-7
- Brand:
- Festo
N
Subtotal (1 unit)*
$190.49
(exc. GST)
$209.54
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $190.49 |
*price indicative
- RS Stock No.:
- 651-982
- Mfr. Part No.:
- VABM-B10-20S-N14-7
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 7 | |
| Connection Port Thread | NPT 1/4 | |
| Manufacturer Series | VABM-B10 | |
| Type | Manifold Block | |
| Body Material | Wrought Aluminium Alloy | |
| Model Number | 576434 | |
| For Use With | Solenoid And Pneumatic Valve | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 7 | ||
Connection Port Thread NPT 1/4 | ||
Manufacturer Series VABM-B10 | ||
Type Manifold Block | ||
Body Material Wrought Aluminium Alloy | ||
Model Number 576434 | ||
For Use With Solenoid And Pneumatic Valve | ||
- COO (Country of Origin):
- HU
The Festo Manifold block is an innovative solution designed to streamline pneumatic systems, enhancing functionality and efficiency. Crafted from robust wrought aluminium alloy, it is both lightweight and durable, making it suitable for various applications. The manifold block boasts an accommodating grid dimension of 22 mm and offers flexibility in mounting positions, ensuring versatile installation options for various operational environments. With a maximum capacity of seven valve positions, it supports complex functionalities while adhering to RoHS compliance for material safety, thus promising a reliable and responsible choice for modern pneumatic systems. Designed to withstand moderate corrosion stress with its CRC 2 rating, this manifold block is engineered for longevity and resilient performance.
Optional mounting position enhances installation flexibility
Supports up to seven valve positions for versatile operation
Constructed from a lightweight durable wrought aluminium alloy
Meets RoHS compliance ensuring environmentally safe materials
Designed for moderate corrosion resistance for longevity
Weighs just 821 g promoting ease of installation and handling
Type of mounting includes a through hole design for secure fixing
Supports up to seven valve positions for versatile operation
Constructed from a lightweight durable wrought aluminium alloy
Meets RoHS compliance ensuring environmentally safe materials
Designed for moderate corrosion resistance for longevity
Weighs just 821 g promoting ease of installation and handling
Type of mounting includes a through hole design for secure fixing
Related links
- Festo VABM-B10 series 7 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576482
- Festo VABM-B10 series 6 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576433
- Festo VABM-B10 series 8 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576435
- Festo VABM-B10 series 9 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576436
- Festo VABM-B10 series 10 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576437
- Festo VABM-B10 series 3 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576430
- Festo VABM-B10 series 4 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576479
- Festo VABM-B10 series 4 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576431
