SMC SV1000 series 2 station Manifold Assembly for use with Valve, SV1000-55-1-2
- RS Stock No.:
- 646-518
- Mfr. Part No.:
- SV1000-55-1-2
- Brand:
- SMC
N
Subtotal (1 unit)*
$10.45
(exc. GST)
$11.50
(inc. GST)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $10.45 |
*price indicative
- RS Stock No.:
- 646-518
- Mfr. Part No.:
- SV1000-55-1-2
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Number of Stations | 2 | |
| Manufacturer Series | SV1000 | |
| Type | Tie Rod | |
| Body Material | Aluminium | |
| For Use With | Valve | |
| Model Number | SV1000-55-1-2 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Stations 2 | ||
Manufacturer Series SV1000 | ||
Type Tie Rod | ||
Body Material Aluminium | ||
For Use With Valve | ||
Model Number SV1000-55-1-2 | ||
- COO (Country of Origin):
- JP
The SMC Tie rod extension designed for the SS5V1 manifold. This component is essential for extending the length of the manifold assembly, allowing for the addition of more valve stations. Its robust construction ensures stability and alignment of the manifold during extended configurations. Additionally, the extension simplifies system expansion without the need for replacing existing components.
Constructed from durable materials to withstand industrial environment
IP67 protection
Facilitate easy integration
CE and UKCA compliant
IP67 protection
Facilitate easy integration
CE and UKCA compliant
Related links
- SMC SV1000 series 2 station Manifold Assembly for use with Valve, SV1000-55-2-1
- SMC SV1000 series Manifold Assembly for use with Valve, SV1000-59-2A
- SMC SV1000 series Manifold Assembly for use with Valve, SV1000-59-1A
- SMC SV1000 series End Cap for use with Valve, SV1000-69A
- SMC SV1000 series One-Touch Fitting 6 mm Manifold Block for use with Valve, SV1000-50-1A-C6
- SMC SV1000 series One-Touch Fitting 4 mm Manifold Block for use with Valve, SV1000-50-2A-C4
- SMC SV1000 series One-touch Fitting 8 mm Manifold Block for use with Valve, SV1000-52U-2A-C8
- SMC SV1000 series One-touch Fitting 8 mm Manifold Block for use with Valve, SV1000-52U-1A-C8
