SMC SV1000 series One-Touch Fitting 4 mm Manifold Block for use with Valve, SV1000-50-2A-C4

N

Subtotal (1 unit)*

$54.87

(exc. GST)

$60.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$54.87

*price indicative

RS Stock No.:
646-515
Mfr. Part No.:
SV1000-50-2A-C4
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Connection Port Thread

One-Touch Fitting 4 mm

Manufacturer Series

SV1000

Type

Block Assembly

Body Material

Aluminium

For Use With

Valve

Model Number

SV1000-50-2A-C4

COO (Country of Origin):
CN

MACX MCR-SL-RPSSI-I Series Repeater Power Supply / Signal Conditioner


The intrinsically safe interface blocks of the MACX Analog Ex series offer the widest range of functions in the narrowest design.

Ex-i signal conditioner for many applications
Electrical 3-way isolation
Screw or spring-cage connections are available
IP20 protection
Width only 12.5 mm

Approvals

CE
The SMC Manifold block assembly engineered for SMC’s SS5V1 tie‑rod base manifold, offering a compact interface for valve station expansion. Featuring C4 one‑touch fittings. It delivers fast actuation at standard pressure levels. Its environmentally sealed design withstands industrial conditions while enabling efficient integration into modular multi‑station valve systems

Durable construction
Compact and lightweight design
CE and UKCA compliant

Related links