SMC SV1000 series End Cap for use with Valve, SV1000-69A
- RS Stock No.:
- 646-522
- Mfr. Part No.:
- SV1000-69A
- Brand:
- SMC
N
Subtotal (1 unit)*
$14.88
(exc. GST)
$16.37
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.88 |
*price indicative
- RS Stock No.:
- 646-522
- Mfr. Part No.:
- SV1000-69A
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | SV1000 | |
| Type | Clamp Assembly | |
| Body Material | Aluminium | |
| For Use With | Valve | |
| Model Number | SV1000-69A | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series SV1000 | ||
Type Clamp Assembly | ||
Body Material Aluminium | ||
For Use With Valve | ||
Model Number SV1000-69A | ||
- COO (Country of Origin):
- JP
The SMC Clamp assembly designed for securing solenoid valve stations to the SS5V1 tie-rod base manifold. It facilitates easy assembly and disassembly of valve stations, allowing for flexible system configurations and maintenance. This clamp assembly ensures a secure connection between manifold blocks, maintaining system integrity during operation.
Durable construction
Compact and lightweight design
CE and UKCA compliant
Compact and lightweight design
CE and UKCA compliant
Related links
- SMC SV1000 series 2 station Manifold Assembly for use with Valve, SV1000-55-2-1
- SMC SV1000 series Manifold Assembly for use with Valve, SV1000-59-2A
- SMC SV1000 series 2 station Manifold Assembly for use with Valve, SV1000-55-1-2
- SMC SV1000 series Manifold Assembly for use with Valve, SV1000-59-1A
- SMC SV1000 series One-Touch Fitting 6 mm Manifold Block for use with Valve, SV1000-50-1A-C6
- SMC SV1000 series One-Touch Fitting 4 mm Manifold Block for use with Valve, SV1000-50-2A-C4
- SMC SV1000 series One-touch Fitting 8 mm Manifold Block for use with Valve, SV1000-52U-2A-C8
- SMC SV1000 series One-Touch Fitting 4 mm Manifold Block for use with Valve, SV1000-50-1A-C4
