SMC SV1000 series 2 station Manifold Assembly for use with Valve, SV1000-55-2-1
- RS Stock No.:
- 646-519
- Mfr. Part No.:
- SV1000-55-2-1
- Brand:
- SMC
N
Subtotal (1 unit)*
$1.66
(exc. GST)
$1.83
(inc. GST)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $1.66 |
*price indicative
- RS Stock No.:
- 646-519
- Mfr. Part No.:
- SV1000-55-2-1
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Number of Stations | 2 | |
| Manufacturer Series | SV1000 | |
| Type | Tie Rod | |
| Body Material | Aluminium | |
| Model Number | SV1000-55-2-1 | |
| For Use With | Valve | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Stations 2 | ||
Manufacturer Series SV1000 | ||
Type Tie Rod | ||
Body Material Aluminium | ||
Model Number SV1000-55-2-1 | ||
For Use With Valve | ||
- COO (Country of Origin):
- JP
MACX MCR-SL-RPSSI-I Series Repeater Power Supply / Signal Conditioner
The intrinsically safe interface blocks of the MACX Analog Ex series offer the widest range of functions in the narrowest design.
Ex-i signal conditioner for many applications
Electrical 3-way isolation
Screw or spring-cage connections are available
IP20 protection
Width only 12.5 mm
Electrical 3-way isolation
Screw or spring-cage connections are available
IP20 protection
Width only 12.5 mm
Approvals
CE
The SMC Tie rod extension designed for the SS5V1 manifold. This component is essential for extending the length of the manifold assembly, allowing for the addition of more valve stations. Its robust construction ensures stability and alignment of the manifold during extended configurations. Additionally, the extension simplifies system expansion without the need for replacing existing components.
Constructed from durable materials to withstand industrial environment
Facilitate easy integration
CE and UKCA compliant
Facilitate easy integration
CE and UKCA compliant
Related links
- SMC SV1000 series 2 station Manifold Assembly for use with Valve, SV1000-55-1-2
- SMC SV1000 series Manifold Assembly for use with Valve, SV1000-59-2A
- SMC SV1000 series Manifold Assembly for use with Valve, SV1000-59-1A
- SMC SV1000 series End Cap for use with Valve, SV1000-69A
- SMC SV1000 series One-Touch Fitting 6 mm Manifold Block for use with Valve, SV1000-50-1A-C6
- SMC SV1000 series One-Touch Fitting 4 mm Manifold Block for use with Valve, SV1000-50-2A-C4
- SMC SV1000 series One-touch Fitting 8 mm Manifold Block for use with Valve, SV1000-52U-2A-C8
- SMC SV1000 series One-Touch Fitting 4 mm Manifold Block for use with Valve, SV1000-50-1A-C4
