SMC SV1000 series One-touch Fitting 8 mm Manifold Block for use with Valve, SV1000-52U-1A-C8
- RS Stock No.:
- 646-516
- Mfr. Part No.:
- SV1000-52U-1A-C8
- Brand:
- SMC
N
Subtotal (1 unit)*
$32.18
(exc. GST)
$35.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.18 |
*price indicative
- RS Stock No.:
- 646-516
- Mfr. Part No.:
- SV1000-52U-1A-C8
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connection Port Thread | One-touch Fitting 8 mm | |
| Manufacturer Series | SV1000 | |
| Type | Block Assembly | |
| Body Material | Aluminium | |
| Model Number | SV1000-52U-1A-C8 | |
| For Use With | Valve | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connection Port Thread One-touch Fitting 8 mm | ||
Manufacturer Series SV1000 | ||
Type Block Assembly | ||
Body Material Aluminium | ||
Model Number SV1000-52U-1A-C8 | ||
For Use With Valve | ||
- COO (Country of Origin):
- JP
The SMC Supply and exhaust block designed for the U-side of the SS5V1 manifold, allowing clean termination or extension of air supply and exhaust lines. It features C8 one-touch fittings for 8 mm tubing and integrates directly into the tie-rod type manifold without requiring external tubing changes. The unit supports multi-connector wiring, simplifying manifold configuration and enabling quick station replacements.
Durable construction
Compact and lightweight design
CE and UKCA compliant
Compact and lightweight design
CE and UKCA compliant
Related links
- SMC SV1000 series One-touch Fitting 8 mm Manifold Block for use with Valve, SV1000-52U-2A-C8
- SMC SV1000 series One-Touch Fitting 6 mm Manifold Block for use with Valve, SV1000-50-1A-C6
- SMC SV1000 series One-Touch Fitting 4 mm Manifold Block for use with Valve, SV1000-50-1A-C4
- SMC SV1000 series One-Touch Fitting 4 mm Manifold Block for use with Valve, SV1000-50-2A-C4
- SMC SJ3000 series One-touch Fitting 8 mm Manifold Block for use with Valve, SJ3000-50-1A-C8
- SMC SX5000 series One-touch Fitting 8 mm Manifold Block for use with Valve, SX5000-50-1A-C8-Q
- SMC SV1000 series 12 station One-Touch Fitting 6 mm Manifold Base, SS5V1-W10S10D-12B-C6
- SMC SV1000 series Manifold Assembly for use with Valve, SV1000-59-1A
