RS PRO Vinyl Mandatory Sign Keep Clear Sign With English Text

Bulk discount available

Subtotal (1 unit)*

$21.62

(exc. GST)

$23.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$21.62
5 - 9$21.03
10 +$20.33

*price indicative

RS Stock No.:
763-1698
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Mandatory Sign

Sign Legend

Keep Clear

Text Language

English

Material

Vinyl

Height

250mm

Legend Colour

White

Quantity Per Package

1 Per Pack

Width

100 mm

Standards/Approvals

No

Self-Adhesive

Yes

COO (Country of Origin):
GB

Keep Clear Sign


Environmentally friendly and durable

1.2mm Polypropolene

Stock number 763-1695 is made from rigid polypropylene

Stock number 763-1698 is self adhesive vinyl

Mandatory Signs


You must carry out the action given by the sign.All mandatory safety sign designs conform to the relevant UK and EC Legislation.

Background colour shall be blue

The symbol or text shall be placed centrally on the background

Blue shall cover at least 50% of the area of the safety sign

Standards

ISO7010

Related links