RS PRO PVC Mandatory Sign Keep Clear Sign With English Text
- RS Stock No.:
- 136-6409
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$83.05
(exc. GST)
$91.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $83.05 |
| 5 + | $68.36 |
*price indicative
- RS Stock No.:
- 136-6409
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sign Legend | Keep Clear | |
| Product Type | Mandatory Sign | |
| Text Language | English | |
| Material | PVC | |
| Height | 50mm | |
| Width | 5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sign Legend Keep Clear | ||
Product Type Mandatory Sign | ||
Text Language English | ||
Material PVC | ||
Height 50mm | ||
Width 5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
RS Pro Vinyl Floor Stickers
RS Pro vinyl floor stickers are warning signs that adhere to the floor surface informing you to be aware of specific hazards. The floor stickers are excellent for long-term indoor use or for short-term outdoor use. The vinyl is non-slip and rated to R11 class 1.
FEATURES and BENEFITS:
Vinyl floor stickers / warning signs;Warn of specific hazards;Floor mounted;Excellent long term indoor use – dependent on footfall;Good outdoor short-term use - dependent on footfall;Non-Slip;Various sizes and shapes available;Self Adhesive
Standards
R11 class1, DIN 51130 and BGR181 anti-slip R11, ISO9795:1989
Related links
- RS PRO Vinyl Mandatory Sign Keep Clear Sign With English Text
- RS PRO Vinyl Mandatory Sign Pedestrian Route Sign With English Text
- RS PRO Vinyl Mandatory Sign Eye Protection Must Be Worn Sign With English Text
- RS PRO Vinyl Mandatory Sign Wash Your Hands Please Sign With English Text
- RS PRO Vinyl Mandatory Sign Hand Protection Must Be Worn Sign With English Text
- RS PRO Vinyl Mandatory Sign Foot Protection Must Be Worn Sign With English Text
- RS PRO Vinyl Polyester Mandatory Sign Hearing Protection Must Be Worn Sign With English Text
- RS PRO Polypropylene Mandatory Sign Keep Clear Sign With English Text
