RS PRO PVC Mandatory Sign Foot Protection Must Be Worn Sign With English Text
- RS Stock No.:
- 763-2005
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$19.60
(exc. GST)
$21.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 308 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $19.60 | - |
| 5 - 24 | $19.30 | 1% |
| 25 + | $15.88 | 18% |
*price indicative
- RS Stock No.:
- 763-2005
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sign Legend | Foot Protection Must Be Worn | |
| Product Type | Mandatory Sign | |
| Sub Type | Foot Protection | |
| Text Language | English | |
| Material | PVC | |
| Height | 148mm | |
| Legend Colour | White | |
| Quantity Per Package | 1Per Pack | |
| Symbol/Text Colour | White, Blue | |
| Width | 210mm | |
| Sign Legend Style | Symbol | |
| Photoluminescent | No | |
| Standards/Approvals | RoHS | |
| Self-Adhesive | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sign Legend Foot Protection Must Be Worn | ||
Product Type Mandatory Sign | ||
Sub Type Foot Protection | ||
Text Language English | ||
Material PVC | ||
Height 148mm | ||
Legend Colour White | ||
Quantity Per Package 1Per Pack | ||
Symbol/Text Colour White, Blue | ||
Width 210mm | ||
Sign Legend Style Symbol | ||
Photoluminescent No | ||
Standards/Approvals RoHS | ||
Self-Adhesive Yes | ||
- COO (Country of Origin):
- GB
Foot Protection Must Be Worn
Environmentally friendly and durable
1.2mm Polypropolene
SAV = Self Adhesive Vinyl - easy to peel and apply
Mandatory Signs
You must carry out the action given by the sign.All mandatory safety sign designs conform to the relevant UK and EC Legislation.
Background colour shall be blue
The symbol or text shall be placed centrally on the background
Blue shall cover at least 50% of the area of the safety sign
Standards
ISO7010
- RS Stock No. 7632017
Each
$12.30
Each
$25.98
- RS Stock No. 7631689
Each
$22.90
- RS Stock No. 1812266
Each
$83.83
Related links
- RS PRO Vinyl Mandatory Sign Eye Protection Must Be Worn Sign With English Text
- RS PRO Vinyl Mandatory Sign Hand Protection Must Be Worn Sign With English Text
- RS PRO Polypropylene Rigid Plastic Mandatory Sign Foot Protection Must Be Worn Sign With English Text
- RS PRO Vinyl Polyester Mandatory Sign Hearing Protection Must Be Worn Sign With English Text
- RS PRO Vinyl Mandatory Sign Pedestrian Route Sign With English Text
- RS PRO Vinyl Mandatory Sign Keep Clear Sign With English Text
- RS PRO Vinyl Mandatory Sign Wash Your Hands Please Sign With English Text
- RS PRO Vinyl Mandatory Wear Ear Protection Sign With English Text












