RS PRO PVC Mandatory Sign Hand Protection Must Be Worn Sign With English Text
- RS Stock No.:
- 763-2017
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$12.30
(exc. GST)
$13.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 66 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $12.30 |
| 5 - 24 | $12.14 |
| 25 + | $9.98 |
*price indicative
- RS Stock No.:
- 763-2017
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sign Legend | Hand Protection Must Be Worn | |
| Product Type | Mandatory Sign | |
| Sub Type | Protective Gloves | |
| Text Language | English | |
| Material | PVC | |
| Height | 148mm | |
| Legend Colour | White | |
| Quantity Per Package | 1Per Pack | |
| Width | 210mm | |
| Symbol/Text Colour | White, Blue | |
| Sign Legend Style | Symbol | |
| Photoluminescent | No | |
| Standards/Approvals | RoHS | |
| Self-Adhesive | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sign Legend Hand Protection Must Be Worn | ||
Product Type Mandatory Sign | ||
Sub Type Protective Gloves | ||
Text Language English | ||
Material PVC | ||
Height 148mm | ||
Legend Colour White | ||
Quantity Per Package 1Per Pack | ||
Width 210mm | ||
Symbol/Text Colour White, Blue | ||
Sign Legend Style Symbol | ||
Photoluminescent No | ||
Standards/Approvals RoHS | ||
Self-Adhesive Yes | ||
- COO (Country of Origin):
- GB
Wear Gloves
Self-adhesive vinyl - easy to peel and apply;All mandatory safety sign designs conform to the relevant UK and EC Legislation
Standards
ISO7010
Related links
- RS PRO Vinyl Mandatory Sign Eye Protection Must Be Worn Sign With English Text
- RS PRO Vinyl Mandatory Sign Foot Protection Must Be Worn Sign With English Text
- RS PRO Vinyl Polyester Mandatory Sign Hearing Protection Must Be Worn Sign With English Text
- Brady Polyethylene Terephthalate Mandatory Sign Hand Protection Must Be Worn Sign
- RS PRO Polypropylene Mandatory Sign Hearing Protection Must Be Worn Sign With English Text
- RS PRO Polypropylene Rigid Plastic Mandatory Sign Foot Protection Must Be Worn Sign With English Text
- RS PRO Polypropylene Mandatory Sign Eye Protection Must Be Worn Sign With English Text
- RS PRO Polypropylene Sign Head Protection Must Be Worn Sign With English Text
