RS PRO PVC Mandatory Sign Wash Your Hands Please Sign With English Text
- RS Stock No.:
- 763-1702
- Brand:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $0.60
View bulk pricing optionsSubtotal (1 unit)*
$6.11
(exc. GST)
$6.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 175 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $6.11 | - |
| 5 - 24 | $5.99 | $0.60 |
| 25 + | $4.93 | $29.50 |
*price indicative
- RS Stock No.:
- 763-1702
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Mandatory Sign | |
| Sign Legend | Wash Your Hands Please | |
| Sub Type | Hygiene | |
| Text Language | English | |
| Material | PVC | |
| Height | 148mm | |
| Legend Colour | White | |
| Quantity Per Package | 1Per Pack | |
| Width | 210mm | |
| Sign Legend Style | Symbol | |
| Symbol/Text Colour | Blue, White | |
| Standards/Approvals | RoHS | |
| Photoluminescent | No | |
| Self-Adhesive | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Mandatory Sign | ||
Sign Legend Wash Your Hands Please | ||
Sub Type Hygiene | ||
Text Language English | ||
Material PVC | ||
Height 148mm | ||
Legend Colour White | ||
Quantity Per Package 1Per Pack | ||
Width 210mm | ||
Sign Legend Style Symbol | ||
Symbol/Text Colour Blue, White | ||
Standards/Approvals RoHS | ||
Photoluminescent No | ||
Self-Adhesive Yes | ||
- COO (Country of Origin):
- GB
Now Wash Your Hands Sign
Environmentally friendly and durable
1.2mm Polypropolene
SAV = Self Adhesive Vinyl - easy to peel and apply
Mandatory Signs
You must carry out the action given by the sign.All mandatory safety sign designs conform to the relevant UK and EC Legislation.
Background colour shall be blue
The symbol or text shall be placed centrally on the background
Blue shall cover at least 50% of the area of the safety sign
Standards
ISO7010
Each
$14.40
Each
$18.83
Related links
- RS PRO Polypropylene Mandatory Sign Wash Your Hands Please Sign With English Text
- RS PRO Vinyl Mandatory Sign Pedestrian Route Sign With English Text
- RS PRO Vinyl Mandatory Sign Keep Clear Sign With English Text
- RS PRO Vinyl Mandatory Sign Eye Protection Must Be Worn Sign With English Text
- RS PRO Vinyl Mandatory Sign Hand Protection Must Be Worn Sign With English Text
- RS PRO Vinyl Mandatory Sign Foot Protection Must Be Worn Sign With English Text
- RS PRO Polyvinyl Chloride Mandatory Sign Wash and Sanitise your hands routinely Sign With English Text
- RS PRO Vinyl Polyester Mandatory Sign Hearing Protection Must Be Worn Sign With English Text











