RS PRO Slot Countersunk Brass Machine Screw 40 mm M6
- RS Stock No.:
- 482-9495
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 482-9495
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Machine Screw | |
| Thread | M6 | |
| Head Shape | Countersunk | |
| Drive Type | Slot | |
| Standards/Approvals | DIN 963 | |
| Material | Brass | |
| Finish | Nickel | |
| Length | 40mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Machine Screw | ||
Thread M6 | ||
Head Shape Countersunk | ||
Drive Type Slot | ||
Standards/Approvals DIN 963 | ||
Material Brass | ||
Finish Nickel | ||
Length 40mm | ||
Metric Thread - Nickel Plated Brass
Nickel finish suits most electrical switch and socket finishes;Those with an extra-long lengths are ideal for when there is tiles or other materials on a wall making the switch boxed set back more than normal;Nickel plated brass finish to resist tarnishing
Note
Nickel plated brass has a metallic shine, does not look brass in colour
Related links
- RS PRO Slot Countersunk Brass Machine Screw 40.0 mm M4
- RS PRO Slot Countersunk Stainless Steel Machine Screw 40.0 mm M6
- RS PRO Slot Countersunk Steel Machine Screw 40.0 mm M6
- RS PRO Slot Pan Brass Machine Screw 40.0 mm M6
- RS PRO Slot Countersunk Brass Machine Screw 12.0 mm M6
- RS PRO Slot Countersunk Brass Machine Screw 25.0 mm M6
- RS PRO Slot Pan Stainless Steel Machine Screw 40.0 mm M6
- RS PRO Slot Pan Steel Machine Screw 40.0 mm M6
