RS PRO Slot Countersunk Brass Machine Screw 16 mm M3
- RS Stock No.:
- 482-9209
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$31.13
(exc. GST)
$34.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 84 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $31.13 | $0.311 |
| 5 - 9 | $30.76 | $0.308 |
| 10 - 29 | $30.22 | $0.302 |
| 30 - 149 | $29.58 | $0.296 |
| 150 + | $24.40 | $0.244 |
*price indicative
- RS Stock No.:
- 482-9209
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Machine Screw | |
| Thread | M3 | |
| Head Shape | Countersunk | |
| Drive Type | Slot | |
| Standards/Approvals | DIN 963 | |
| Material | Brass | |
| Finish | Nickel | |
| Length | 16mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Machine Screw | ||
Thread M3 | ||
Head Shape Countersunk | ||
Drive Type Slot | ||
Standards/Approvals DIN 963 | ||
Material Brass | ||
Finish Nickel | ||
Length 16mm | ||
Metric Thread - Nickel Plated Brass
Nickel finish suits most electrical switch and socket finishes;Those with an extra-long lengths are ideal for when there is tiles or other materials on a wall making the switch boxed set back more than normal;Nickel plated brass finish to resist tarnishing
Note
Nickel plated brass has a metallic shine, does not look brass in colour
Related links
- RS PRO Slot Raised (Countersunk) Brass Machine Screw 16.0 mm M3
- RS PRO Slot Countersunk Brass Machine Screw 16.0 mm M2
- RS PRO Slot Countersunk Brass Machine Screw 16.0 mm M2.5
- RS PRO Slot Countersunk Nylon Machine Screw 16.0 mm M3
- RS PRO Slot Countersunk Stainless Steel Machine Screw 16.0 mm M3
- RS PRO Slot Countersunk Steel Machine Screw 16.0 mm M3
- RS PRO Slot Cheese Brass Machine Screw 16.0 mm M3
- RS PRO Slot Pan Brass Machine Screw 16.0 mm M3
