RS PRO Slot Countersunk Brass Machine Screw 25 mm M6
- RS Stock No.:
- 482-9473
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 50
$53.15
(exc. GST)
$58.46
(inc. GST)
- RS Stock No.:
- 482-9473
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Head Shape | Countersunk | |
| Thread | M6 | |
| Product Type | Machine Screw | |
| Drive Type | Slot | |
| Material | Brass | |
| Standards/Approvals | DIN 963 | |
| Finish | Nickel | |
| Length | 25mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Head Shape Countersunk | ||
Thread M6 | ||
Product Type Machine Screw | ||
Drive Type Slot | ||
Material Brass | ||
Standards/Approvals DIN 963 | ||
Finish Nickel | ||
Length 25mm | ||
Metric Thread - Nickel Plated Brass
Nickel finish suits most electrical switch and socket finishes;Those with an extra-long lengths are ideal for when there is tiles or other materials on a wall making the switch boxed set back more than normal;Nickel plated brass finish to resist tarnishing
Note
Nickel plated brass has a metallic shine, does not look brass in colour
Related links
- RS PRO Slot Countersunk Brass Machine Screw 25.0 mm M4
- RS PRO Slot Raised (Countersunk) Brass Machine Screw 25.0 mm M3.5
- RS PRO Slot Countersunk Nylon Machine Screw 25.0 mm M6
- RS PRO Slot Countersunk Stainless Steel Machine Screw 25.0 mm M6
- RS PRO Slot Countersunk Steel Machine Screw 25.0 mm M6
- RS PRO Slot Pan Brass Machine Screw 25.0 mm M6
- RS PRO Slot Countersunk Brass Machine Screw 12.0 mm M6
- RS PRO Slot Countersunk Brass Machine Screw 40.0 mm M6

