RS PRO Slot Countersunk Brass Machine Screw 40 mm M4
- RS Stock No.:
- 482-9338
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$43.26
(exc. GST)
$47.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 11 November 2026
- Plus 5 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $43.26 | $0.433 |
| 5 - 9 | $42.75 | $0.428 |
| 10 - 29 | $41.74 | $0.417 |
| 30 - 149 | $40.52 | $0.405 |
| 150 + | $33.34 | $0.333 |
*price indicative
- RS Stock No.:
- 482-9338
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Head Shape | Countersunk | |
| Product Type | Machine Screw | |
| Thread | M4 | |
| Drive Type | Slot | |
| Material | Brass | |
| Standards/Approvals | DIN 963 | |
| Finish | Nickel | |
| Length | 40mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Head Shape Countersunk | ||
Product Type Machine Screw | ||
Thread M4 | ||
Drive Type Slot | ||
Material Brass | ||
Standards/Approvals DIN 963 | ||
Finish Nickel | ||
Length 40mm | ||
Metric Thread - Nickel Plated Brass
Nickel finish suits most electrical switch and socket finishes;Those with an extra-long lengths are ideal for when there is tiles or other materials on a wall making the switch boxed set back more than normal;Nickel plated brass finish to resist tarnishing
Note
Nickel plated brass has a metallic shine, does not look brass in colour
Related links
- RS PRO Slot Countersunk Brass Machine Screw 40.0 mm M6
- RS PRO Slot Countersunk Stainless Steel Machine Screw 40.0 mm M4
- RS PRO Slot Countersunk Steel Machine Screw 40.0 mm M4
- RS PRO Slot Pan Brass Machine Screw 40.0 mm M4
- RS PRO Slot Countersunk Brass Machine Screw 12.0 mm M4
- RS PRO Slot Countersunk Brass Machine Screw 30.0 mm M4
- RS PRO Slot Countersunk Brass Machine Screw 25.0 mm M4
- RS PRO Slot Countersunk Brass Machine Screw 6.0 mm M4
