- RS Stock No.:
- 483-2930
- Brand:
- RS PRO
11 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Box of 50
$31.85
(exc. GST)
$35.03
(inc. GST)
Box(es) | Per Box | Per unit* |
1 - 4 | $31.85 | $0.637 |
5 - 9 | $30.96 | $0.619 |
10 - 39 | $29.68 | $0.594 |
40 - 199 | $28.85 | $0.577 |
200 + | $23.74 | $0.475 |
*price indicative |
- RS Stock No.:
- 483-2930
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Slotted Head - A2 Stainless Steel
A2 grade 18/8 stainless steel (Type 304 S15)
Excellent durability in outdoor applications
Excellent durability in outdoor applications
Specifications
Attribute | Value |
---|---|
Thread Size | No. 10 |
Length Metric | 40mm |
Head Shape | Countersunk |
Drive Type | Slot |
Material | Stainless Steel |
Stainless Steel Type | A2 304 |
Related links
- RS PRO Slot Countersunk Stainless Steel Wood Screw No. 8 Thread,...
- RS PRO Slot Countersunk Stainless Steel Wood Screw No. 10 Thread,...
- RS PRO Slot Countersunk Stainless Steel Wood Screw No. 8 Thread,...
- RS PRO Slot Countersunk Stainless Steel Wood Screw No. 10 Thread,...
- RS PRO Slot Countersunk Stainless Steel Wood Screw No. 10 Thread,...
- RS PRO Slot Countersunk Stainless Steel Wood Screw No. 8 Thread,...
- RS PRO Slot Countersunk Stainless Steel Wood Screw No. 8 Thread,...
- RS PRO Slot Countersunk Stainless Steel Wood Screw No. 8 Thread,...