RS PRO Slot Countersunk Brass Machine Screw 6 mm M3
- RS Stock No.:
- 482-9186
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$14.77
(exc. GST)
$16.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 122 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $14.77 | $0.148 | - |
| 5 - 9 | $14.53 | $0.145 | 1% |
| 10 - 29 | $14.15 | $0.142 | 4% |
| 30 - 149 | $13.68 | $0.137 | 7% |
| 150 + | $11.25 | $0.113 | 23% |
*price indicative
- RS Stock No.:
- 482-9186
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Head Shape | Countersunk | |
| Product Type | Machine Screw | |
| Thread | M3 | |
| Drive Type | Slot | |
| Standards/Approvals | DIN 963 | |
| Material | Brass | |
| Finish | Nickel | |
| Length | 6mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Head Shape Countersunk | ||
Product Type Machine Screw | ||
Thread M3 | ||
Drive Type Slot | ||
Standards/Approvals DIN 963 | ||
Material Brass | ||
Finish Nickel | ||
Length 6mm | ||
Metric Thread - Nickel Plated Brass
Nickel finish suits most electrical switch and socket finishes;Those with an extra-long lengths are ideal for when there is tiles or other materials on a wall making the switch boxed set back more than normal;Nickel plated brass finish to resist tarnishing
Note
Nickel plated brass has a metallic shine, does not look brass in colour
Related links
- RS PRO Slot Raised (Countersunk) Brass Machine Screw 6.0 mm M3
- RS PRO Slot Countersunk Brass Machine Screw 6.0 mm M5
- RS PRO Slot Countersunk Brass Machine Screw 6.0 mm M2.5
- RS PRO Slot Countersunk Brass Machine Screw 6.0 mm M4
- RS PRO Slot Countersunk Brass Machine Screw 6.0 mm M3.5
- RS PRO Slot Countersunk Stainless Steel Machine Screw 6.0 mm M3
- RS PRO Slot Countersunk Nylon Machine Screw 6.0 mm M3
- RS PRO Slot Countersunk Steel Machine Screw 6.0 mm M3
