Hammond Cross Flat Die Cast Aluminium Tamper Proof Security Screw 12 mm M3.5
- RS Stock No.:
- 253-9497
- Mfr. Part No.:
- 1550MS100BK
- Brand:
- Hammond
Subtotal (1 unit)*
$29.69
(exc. GST)
$32.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.69 |
*price indicative
- RS Stock No.:
- 253-9497
- Mfr. Part No.:
- 1550MS100BK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Tamper Proof Security Screw | |
| Thread | M3.5 | |
| Head Shape | Flat | |
| Drive Type | Cross | |
| Material | Die Cast Aluminium | |
| Standards/Approvals | IP67, IP 54, IP66 | |
| Finish | Black Powder, Natural Vibra | |
| Length | 12mm | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Tamper Proof Security Screw | ||
Thread M3.5 | ||
Head Shape Flat | ||
Drive Type Cross | ||
Material Die Cast Aluminium | ||
Standards/Approvals IP67, IP 54, IP66 | ||
Finish Black Powder, Natural Vibra | ||
Length 12mm | ||
- COO (Country of Origin):
- CA
The Hammond replacement screws for 1550 Series. It is made of black stainless steel.
Replacement screws for 1550 Series
Made of black stainless steel
Head shape is flat
Related links
- Hammond Cross Flat Die Cast Aluminium Tamper Proof Security Screw 12.0 mm M3.5
- Hammond Pozidriv Countersunk Steel Tamper Proof Security Screw 12.0 mm M3.5
- Hammond Natural Vibra M3.5 x 12 mm
- Hammond Black Powder M3.5 x 12 mm
- RS PRO Bright Zinc Steel Countersunk Tamper Proof Security Screw, M3.5 x 12 mm
- System Zero Zinc Plated Steel Flange Button Tamper Proof Security Screw, M3.5 x 12 mm
- Hammond Steel Screw Tamper Proof Security Screw
- RS PRO Plain Stainless Steel Flat Tamper Proof Security Screw, M4 x 12 mm
