Hammond Pozidriv Countersunk Steel Tamper Proof Security Screw 12 mm M3.5

Subtotal (1 unit)*

$38.14

(exc. GST)

$41.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$38.14

*price indicative

RS Stock No.:
253-9508
Mfr. Part No.:
1550WMS100BK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Thread

M3.5

Head Shape

Countersunk

Product Type

Tamper Proof Security Screw

Drive Type

Pozidriv

Material

Steel

Standards/Approvals

RoHS

Length

12mm

COO (Country of Origin):
TW
The Hammond replacement screws for 1550 Watertight Series. It is made of steel.

Replacement Screws for 1550 Watertight Series

Made of steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy