Hammond Black Powder, Natural Vibra Stainless Steel Philips Tamper Proof Security Screw, M3.5 x 12 mm
- RS Stock No.:
- 253-9498
- Mfr. Part No.:
- 1550MS50T
- Brand:
- Hammond
Subtotal (1 unit)*
$46.74
(exc. GST)
$51.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.74 |
*price indicative
- RS Stock No.:
- 253-9498
- Mfr. Part No.:
- 1550MS50T
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Tamper Proof Security Screw | |
| Thread Size | M3.5 | |
| Length | 12mm | |
| Head Shape | Philips | |
| Drive Type | Torx | |
| Material | Stainless Steel | |
| Finish | Black Powder, Natural Vibra | |
| Standards/Approvals | IP66, IK08, IP67, IEC62262, IP54 | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Tamper Proof Security Screw | ||
Thread Size M3.5 | ||
Length 12mm | ||
Head Shape Philips | ||
Drive Type Torx | ||
Material Stainless Steel | ||
Finish Black Powder, Natural Vibra | ||
Standards/Approvals IP66, IK08, IP67, IEC62262, IP54 | ||
- COO (Country of Origin):
- US
The Hammond tamper proof security screws for 1550 series. It is made of stainless steel.
For 1550 series
Made of stainless steel
Related links
- Hammond Natural Vibra M3.5 x 12 mm
- RS PRO Bright Zinc Steel Countersunk Tamper Proof Security Screw, M3.5 x 12 mm
- System Zero Zinc Plated Steel Flange Button Tamper Proof Security Screw, M3.5 x 12 mm
- Hammond Pozidriv Countersunk Steel Tamper Proof Security Screw 12.0 mm M3.5
- Hammond Cross Flat Die Cast Aluminium Tamper Proof Security Screw 12.0 mm M3.5
- RS PRO Plain Stainless Steel Button Tamper Proof Security Screw, M6 x 12 mm
- RS PRO Plain Stainless Steel Button Tamper Proof Security Screw, M5 x 12 mm
- RS PRO Plain Stainless Steel Flat Tamper Proof Security Screw, M4 x 12 mm
