Hammond Steel Screw Tamper Proof Security Screw
- RS Stock No.:
- 256-5851
- Mfr. Part No.:
- 1590MS50T
- Brand:
- Hammond
Subtotal (1 unit)*
$4.06
(exc. GST)
$4.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4.06 |
*price indicative
- RS Stock No.:
- 256-5851
- Mfr. Part No.:
- 1590MS50T
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Screw Tamper Proof Security Screw | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Screw Tamper Proof Security Screw | ||
Material Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The Hammond tamper proof security screws for 1590 series made of steel.
IP rating is IP54
Screws, tamper resistant
Related links
- Hammond Steel Screw Tamper Proof Security Screw
- RS PRO Bright Zinc Steel Countersunk Tamper Proof Security Screw, M4 x 6 mm
- RS PRO Plain Stainless Steel Button Tamper Proof Security Screw, M6 x 12 mm
- Hammond Pozidriv Countersunk Steel Tamper Proof Security Screw 12.0 mm M3.5
- Hammond Natural Vibra M3.5 x 12 mm
- RS PRO Bright Zinc Steel Countersunk Tamper Proof Security Screw, M4 x 20 mm
- RS PRO Bright Zinc Steel Countersunk Tamper Proof Security Screw, M4 x 12 mm
- Hammond Black Powder M3.5 x 12 mm
