Hammond Natural Vibra, Black Powder Paint Stainless Steel Philips Tamper Proof Security Screw, M3.5 x 12 mm

Subtotal (1 unit)*

$49.37

(exc. GST)

$54.31

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$49.37

*price indicative

RS Stock No.:
253-9499
Mfr. Part No.:
1550MS50TBK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Tamper Proof Security Screw

Thread Size

M3.5

Length

12mm

Head Shape

Philips

Drive Type

Torx

Material

Stainless Steel

Finish

Natural Vibra, Black Powder Paint

Standards/Approvals

IP66, IP 54, IP67

COO (Country of Origin):
US
The Hammond tamper proof security screws for 1550 series. It is made of stainless steel. The color of the product is black.

For 1550 series

Made of stainless steel

The color of the product is black

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy