Hammond Cross Flat Die Cast Aluminium Tamper Proof Security Screw 12 mm M3.5

Subtotal (1 unit)*

$27.23

(exc. GST)

$29.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$27.23

*price indicative

RS Stock No.:
253-9496
Mfr. Part No.:
1550MS100
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Head Shape

Flat

Product Type

Tamper Proof Security Screw

Thread

M3.5

Drive Type

Cross

Material

Die Cast Aluminium

Standards/Approvals

IP 54 without a gasket or IP66 with a gasket

Finish

Black Powder, Natural Vibra

Length

12mm

COO (Country of Origin):
TW
The Hammond replacement screws for 1550 Series. It is made of stainless steel.

Made of stainless steel

Head shape is flat

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy