RND Torx M3 Countersunk Zinc Plated Steel Machine Screw ISO 14581 x 10mm
- RS Stock No.:
- 492-607
- Mfr. Part No.:
- RND 610-00395
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 492-607
- Mfr. Part No.:
- RND 610-00395
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Head Shape | Countersunk | |
| Drive Type | Torx | |
| Imperial or Metric | Metric | |
| Length Metric | 10mm | |
| Thread Size Metric | M3 | |
| Material | Zinc Plated Steel | |
| Standards Met | ISO 14581 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Head Shape Countersunk | ||
Drive Type Torx | ||
Imperial or Metric Metric | ||
Length Metric 10mm | ||
Thread Size Metric M3 | ||
Material Zinc Plated Steel | ||
Standards Met ISO 14581 | ||
- COO (Country of Origin):
- CN
The RND Countersunk Torx screw is crafted from class 8.8 carbon steel, offering unrivalled strength and durability for precision engineering applications. With its sophisticated design featuring a six-lobe recess, it ensures an exceptional grip during installation, reducing the risk of slippage. The trivalent blue zinc finish not only enhances the screw's longevity but also provides corrosion resistance, making it a reliable choice for both indoor and outdoor projects. Adhering to ISO 14581 standards, this screw guarantees quality and performance, making it an essential component for manufacturers and DIY enthusiasts alike.
No burrs or sharp edges ensure user safety during handling
Heat-treated for optimal hardness, enhancing load-bearing capabilities
Designed to comply with RoHS regulations for environmental safety
Meets stringent industry standards for reliability and performance
Perfect for applications requiring a flush finish, maintaining aesthetic integrity
Heat-treated for optimal hardness, enhancing load-bearing capabilities
Designed to comply with RoHS regulations for environmental safety
Meets stringent industry standards for reliability and performance
Perfect for applications requiring a flush finish, maintaining aesthetic integrity
Related links
- RND Torx M6 Countersunk Zinc Plated Steel Machine Screw ISO 14581 x 10mm
- RND Torx M3 Countersunk Zinc Plated Steel Machine Screw ISO 14581 x 6mm
- RND Torx M3 Countersunk Zinc Plated Steel Machine Screw ISO 14581 x 8mm
- RND Torx M3 Countersunk Zinc Plated Steel Machine Screw ISO 14581 x 12mm
- RND Torx M4 Countersunk Zinc Plated Steel Machine Screw ISO 14581 x 16mm
- RND Torx M4 Countersunk Zinc Plated Steel Machine Screw ISO 14581 x 12mm
- RND Torx M5 Countersunk Zinc Plated Steel Machine Screw ISO 14581 x 12mm
- RND Torx M6 Countersunk Zinc Plated Steel Machine Screw ISO 14581 x 30mm