RND Torx M6 Countersunk Zinc Plated Steel Machine Screw ISO 14581 x 30mm
- RS Stock No.:
- 490-341
- Mfr. Part No.:
- RND 610-00412
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-341
- Mfr. Part No.:
- RND 610-00412
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Head Shape | Countersunk | |
| Drive Type | Torx | |
| Imperial or Metric | Metric | |
| Length Metric | 30mm | |
| Thread Size Metric | M6 | |
| Material | Zinc Plated Steel | |
| Standards Met | ISO 14581 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Head Shape Countersunk | ||
Drive Type Torx | ||
Imperial or Metric Metric | ||
Length Metric 30mm | ||
Thread Size Metric M6 | ||
Material Zinc Plated Steel | ||
Standards Met ISO 14581 | ||
- COO (Country of Origin):
- CN
The RND Countersunk Torx screws is expertly designed for precision and reliability in various applications. Offering a blend of high-quality materials and advanced manufacturing processes, these screws are built to withstand the rigours of both industrial and domestic use. The unique six-lobe design ensures a secure and firm grip, preventing slippage during installation. With finishes that comply with rigorous standards, these screws are not just practical but also add a layer of durability, making them suitable for both indoor and outdoor projects.
Heat-treated to achieve optimal hardness and durability
Compliant with 211/65/EU standards, ensuring environmental safety
Manufactured to meet ISO 14581 standards for quality assurance
Various thread sizes cater to diverse fastening requirements
Enhanced head design optimises torque transmission
Compliant with 211/65/EU standards, ensuring environmental safety
Manufactured to meet ISO 14581 standards for quality assurance
Various thread sizes cater to diverse fastening requirements
Enhanced head design optimises torque transmission
Related links
- RND Torx M6 Countersunk Zinc Plated Steel Machine Screw ISO 14581 x 10mm
- RND Torx M4 Countersunk Zinc Plated Steel Machine Screw ISO 14581 x 16mm
- RND Torx M4 Countersunk Zinc Plated Steel Machine Screw ISO 14581 x 12mm
- RND Torx M3 Countersunk Zinc Plated Steel Machine Screw ISO 14581 x 6mm
- RND Torx M3 Countersunk Zinc Plated Steel Machine Screw ISO 14581 x 10mm
- RND Torx M3 Countersunk Zinc Plated Steel Machine Screw ISO 14581 x 8mm
- RND Torx M5 Countersunk Zinc Plated Steel Machine Screw ISO 14581 x 12mm
- RND Torx M3 Countersunk Zinc Plated Steel Machine Screw ISO 14581 x 12mm