RND Torx M3 Countersunk Zinc Plated Steel Machine Screw ISO 14581 x 12mm
- RS Stock No.:
- 490-587
- Mfr. Part No.:
- RND 610-00396
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-587
- Mfr. Part No.:
- RND 610-00396
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Head Shape | Countersunk | |
| Drive Type | Torx | |
| Imperial or Metric | Metric | |
| Length Metric | 12mm | |
| Thread Size Metric | M3 | |
| Standards Met | ISO 14581 | |
| Material | Zinc Plated Steel | |
| Select all | ||
|---|---|---|
Brand RND | ||
Head Shape Countersunk | ||
Drive Type Torx | ||
Imperial or Metric Metric | ||
Length Metric 12mm | ||
Thread Size Metric M3 | ||
Standards Met ISO 14581 | ||
Material Zinc Plated Steel | ||
- COO (Country of Origin):
- CN
The RND Countersunk Torx screw is crafted with precision to meet the rigorous demands of both professional and DIY applications. Engineered from class 8.8 carbon steel, it ensures remarkable strength and reliability. The trivalent blue zinc finish not only enhances its durability but also provides an aesthetically pleasing appearance, making it an ideal choice for a variety of projects. With compliance to the 211/65/EU (RoHS) and the ISO 14581 standard, this screw guarantees high-quality material handling while prioritising environmental safety. Designed for ease of use, its six-lobe recess offers superior engagement with tools, reducing the risk of cam-out during installation. This product embodies the perfect combination of functionality and safety, allowing for efficient assembly and long-lasting results.
No burrs or sharp edges ensure safe handling
Heat-treated to achieve optimal hardness levels
Meets stringent international standards for quality
Trivalent finish provides excellent corrosion resistance
Available in multiple sizes to accommodate various applications
Heat-treated to achieve optimal hardness levels
Meets stringent international standards for quality
Trivalent finish provides excellent corrosion resistance
Available in multiple sizes to accommodate various applications
Related links
- RND Torx M4 Countersunk Zinc Plated Steel Machine Screw ISO 14581 x 12mm
- RND Torx M5 Countersunk Zinc Plated Steel Machine Screw ISO 14581 x 12mm
- RND Torx M3 Countersunk Zinc Plated Steel Machine Screw ISO 14581 x 6mm
- RND Torx M3 Countersunk Zinc Plated Steel Machine Screw ISO 14581 x 10mm
- RND Torx M3 Countersunk Zinc Plated Steel Machine Screw ISO 14581 x 8mm
- RND Torx M6 Countersunk Zinc Plated Steel Machine Screw ISO 14581 x 10mm
- RND Torx M4 Countersunk Zinc Plated Steel Machine Screw ISO 14581 x 16mm
- RND Torx M6 Countersunk Zinc Plated Steel Machine Screw ISO 14581 x 30mm