RND Torx M6 Countersunk Zinc Plated Steel Machine Screw ISO 14581 x 10mm
- RS Stock No.:
- 491-808
- Mfr. Part No.:
- RND 610-00409
- Brand:
- RND
Discontinued
- RS Stock No.:
- 491-808
- Mfr. Part No.:
- RND 610-00409
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Head Shape | Countersunk | |
| Drive Type | Torx | |
| Imperial or Metric | Metric | |
| Length Metric | 10mm | |
| Thread Size Metric | M6 | |
| Standards Met | ISO 14581 | |
| Material | Zinc Plated Steel | |
| Select all | ||
|---|---|---|
Brand RND | ||
Head Shape Countersunk | ||
Drive Type Torx | ||
Imperial or Metric Metric | ||
Length Metric 10mm | ||
Thread Size Metric M6 | ||
Standards Met ISO 14581 | ||
Material Zinc Plated Steel | ||
- COO (Country of Origin):
- CN
The RND Countersunk Torx screw is a robust fastening solution designed with precision engineering in mind. Constructed from class 8.8 carbon steel, it offers exceptional strength and durability for various applications. With its trivalent blue zinc finish, it not only enhances corrosion resistance but also ensures compliance with stringent RoHS standards. Its design features a six-lobe recess that allows for superior torque transmission, making it ideal for use in demanding environments. This screw meets the ISO 14581 standard, guaranteeing reliability through rigorous testing protocols.
Six-lobe recess provides a secure drive for better torque
No sharp edges or burrs enhances user safety during installation
Compliant with 211/65/EU regulations for environmental safety
Heat treatment ensures a hardness range suitable for diverse applications
Trivalent blue zinc coating offers excellent resistance to rust and wear
No sharp edges or burrs enhances user safety during installation
Compliant with 211/65/EU regulations for environmental safety
Heat treatment ensures a hardness range suitable for diverse applications
Trivalent blue zinc coating offers excellent resistance to rust and wear
Related links
- RND Torx M3 Countersunk Zinc Plated Steel Machine Screw ISO 14581 x 10mm
- RND Torx M6 Countersunk Zinc Plated Steel Machine Screw ISO 14581 x 30mm
- RND Torx M3 Countersunk Zinc Plated Steel Machine Screw ISO 14581 x 6mm
- RND Torx M4 Countersunk Zinc Plated Steel Machine Screw ISO 14581 x 16mm
- RND Torx M4 Countersunk Zinc Plated Steel Machine Screw ISO 14581 x 12mm
- RND Torx M3 Countersunk Zinc Plated Steel Machine Screw ISO 14581 x 8mm
- RND Torx M5 Countersunk Zinc Plated Steel Machine Screw ISO 14581 x 12mm
- RND Torx M3 Countersunk Zinc Plated Steel Machine Screw ISO 14581 x 12mm