RND Torx M3 Countersunk Zinc Plated Steel Machine Screw ISO 14581 x 6mm
- RS Stock No.:
- 492-556
- Mfr. Part No.:
- RND 610-00398
- Brand:
- RND
Discontinued
- RS Stock No.:
- 492-556
- Mfr. Part No.:
- RND 610-00398
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Head Shape | Countersunk | |
| Drive Type | Torx | |
| Imperial or Metric | Metric | |
| Length Metric | 6mm | |
| Thread Size Metric | M3 | |
| Standards Met | ISO 14581 | |
| Material | Zinc Plated Steel | |
| Select all | ||
|---|---|---|
Brand RND | ||
Head Shape Countersunk | ||
Drive Type Torx | ||
Imperial or Metric Metric | ||
Length Metric 6mm | ||
Thread Size Metric M3 | ||
Standards Met ISO 14581 | ||
Material Zinc Plated Steel | ||
- COO (Country of Origin):
- CN
The RND Countersunk Torx screw offers an innovative fastening solution, meticulously designed to ensure performance and durability. Crafted from class 8.8 carbon steel, this screw guarantees strength, while the trivalent blue zinc finish not only enhances corrosion resistance but also adds a sleek aesthetic appeal. The heat treatment process elevates its toughness to HRC 22-32, making it a reliable choice for various applications. Ideal for use in environments which demand strict adherence to safety and compliance, this screw meets the stringent ISO 14581 standard and is RoHS compliant, ensuring environmentally friendly use without compromising on quality.
Complies with international standards for quality assurance
Designed for optimal performance in diverse industrial applications
Trivalent blue zinc finish provides excellent protection against corrosion
Suitable for a variety of fastening tasks, ensuring versatility
Manufactured from high-quality carbon steel for lasting durability
Designed for optimal performance in diverse industrial applications
Trivalent blue zinc finish provides excellent protection against corrosion
Suitable for a variety of fastening tasks, ensuring versatility
Manufactured from high-quality carbon steel for lasting durability
Related links
- RND Torx M3 Countersunk Zinc Plated Steel Machine Screw ISO 14581 x 10mm
- RND Torx M3 Countersunk Zinc Plated Steel Machine Screw ISO 14581 x 8mm
- RND Torx M3 Countersunk Zinc Plated Steel Machine Screw ISO 14581 x 12mm
- RND Torx M6 Countersunk Zinc Plated Steel Machine Screw ISO 14581 x 10mm
- RND Torx M4 Countersunk Zinc Plated Steel Machine Screw ISO 14581 x 16mm
- RND Torx M4 Countersunk Zinc Plated Steel Machine Screw ISO 14581 x 12mm
- RND Torx M5 Countersunk Zinc Plated Steel Machine Screw ISO 14581 x 12mm
- RND Torx M6 Countersunk Zinc Plated Steel Machine Screw ISO 14581 x 30mm