RND Phillips M4 Oval Stainless Steel Machine Screw DIN 7985 x 30mm
- RS Stock No.:
- 490-261
- Mfr. Part No.:
- RND 610-00605
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-261
- Mfr. Part No.:
- RND 610-00605
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Head Shape | Oval | |
| Drive Type | Phillips | |
| Imperial or Metric | Metric | |
| Length Metric | 30mm | |
| Thread Size Metric | M4 | |
| Material | Stainless Steel | |
| Standards Met | DIN 7985 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Head Shape Oval | ||
Drive Type Phillips | ||
Imperial or Metric Metric | ||
Length Metric 30mm | ||
Thread Size Metric M4 | ||
Material Stainless Steel | ||
Standards Met DIN 7985 | ||
- COO (Country of Origin):
- CN
The RND Oval Head Phillips screws are meticulously crafted to meet high standards of quality and performance. Designed with precision, they feature an A2 stainless steel construction that provides long lasting durability in various applications. Their passivated finish not only enhances corrosion resistance but also ensures a sleek look, making them ideal for visible fixtures. Complying with the stringent requirements of 211/65/EU (RoHS) and meeting ISO 7985 standards, these screws are perfect for professionals seeking reliability and safety. Available in a range of sizes, they cater to diverse project needs, ensuring a perfect fit whether for home improvement or industrial purposes.
Constructed from durable A2 stainless steel for enhanced longevity
Passivated finish offers superior resistance against corrosion
Designed to meet both RoHS compliance and ISO standards
Features no burrs or sharp edges for safe handling
Oval head design provides a stylish and functional finish
Versatile sizing options cater to a wide range of applications
Precision engineered threads ensure a secure hold in various materials
Passivated finish offers superior resistance against corrosion
Designed to meet both RoHS compliance and ISO standards
Features no burrs or sharp edges for safe handling
Oval head design provides a stylish and functional finish
Versatile sizing options cater to a wide range of applications
Precision engineered threads ensure a secure hold in various materials
Related links
- RND Phillips M4 Oval Stainless Steel Machine Screw DIN 7985 x 40mm
- RND Phillips M4 Oval Stainless Steel Machine Screw DIN 7985 x 25mm
- RND Phillips M4 Oval Stainless Steel Machine Screw DIN 7985 x 50mm
- RND Phillips M2.5 Oval Stainless Steel Machine Screw DIN 7985 x 8mm
- RND Phillips M2.5 Oval Stainless Steel Machine Screw DIN 7985 x 12mm
- RND Phillips M2.5 Oval Stainless Steel Machine Screw DIN 7985 x 10mm
- RND Phillips M5 Oval Stainless Steel Machine Screw DIN 7985 x 50mm
- RND Phillips M5 Oval Stainless Steel Machine Screw DIN 7985 x 40mm