RND Phillips M2.5 Oval Stainless Steel Machine Screw DIN 7985 x 8mm
- RS Stock No.:
- 491-722
- Mfr. Part No.:
- RND 610-00599
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 491-722
- Mfr. Part No.:
- RND 610-00599
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Head Shape | Oval | |
| Drive Type | Phillips | |
| Imperial or Metric | Metric | |
| Length Metric | 8mm | |
| Thread Size Metric | M2.5 | |
| Material | Stainless Steel | |
| Standards Met | DIN 7985 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Head Shape Oval | ||
Drive Type Phillips | ||
Imperial or Metric Metric | ||
Length Metric 8mm | ||
Thread Size Metric M2.5 | ||
Material Stainless Steel | ||
Standards Met DIN 7985 | ||
- COO (Country of Origin):
- CN
The RND Oval Head Phillips Screw is engineered for versatility and superior performance in various applications. This high quality fastener is crafted from A2 stainless steel, ensuring durability and resistance to corrosion, making it suitable for both indoor and outdoor use. With a passivated finish that promotes longevity, this screw meets essential industry standards, including compliance with 211/65/EU (RoHS), guaranteeing safe usage across multiple sectors. Designed to meet ISO 7985 specifications, the oval head Phillips screw offers a reliable and secure fastening solution for both professional and DIY projects. Its distinctive head shape facilitates easy driving, allowing users to achieve optimal torque with minimal effort, while its precise threading ensures a firm grip in materials, enhancing the screw's overall effectiveness.
Passivated finish enhances corrosion resistance for extended lifespan
Meets critical industry standards for safety and reliability
Designed to provide optimal torque with its unique Phillips drive
Oval head design allows for a secure fit in various materials
Ideal for a range of applications from professional to personal use
Meets critical industry standards for safety and reliability
Designed to provide optimal torque with its unique Phillips drive
Oval head design allows for a secure fit in various materials
Ideal for a range of applications from professional to personal use
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- RND Phillips M2.5 Oval Stainless Steel Machine Screw DIN 7985 x 12mm
- RND Phillips M2.5 Oval Stainless Steel Machine Screw DIN 7985 x 10mm
- RND Phillips M4 Oval Stainless Steel Machine Screw DIN 7985 x 25mm
- RND Phillips M4 Oval Stainless Steel Machine Screw DIN 7985 x 40mm
- RND Phillips M4 Oval Stainless Steel Machine Screw DIN 7985 x 30mm
- RND Phillips M5 Oval Stainless Steel Machine Screw DIN 7985 x 50mm
- RND Phillips M4 Oval Stainless Steel Machine Screw DIN 7985 x 50mm
- RND Phillips M5 Oval Stainless Steel Machine Screw DIN 7985 x 40mm











