RND Phillips M5 Oval Stainless Steel Machine Screw DIN 7985 x 40mm
- RS Stock No.:
- 491-944
- Mfr. Part No.:
- RND 610-00613
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 491-944
- Mfr. Part No.:
- RND 610-00613
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Head Shape | Oval | |
| Drive Type | Phillips | |
| Imperial or Metric | Metric | |
| Length Metric | 40mm | |
| Thread Size Metric | M5 | |
| Material | Stainless Steel | |
| Standards Met | DIN 7985 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Head Shape Oval | ||
Drive Type Phillips | ||
Imperial or Metric Metric | ||
Length Metric 40mm | ||
Thread Size Metric M5 | ||
Material Stainless Steel | ||
Standards Met DIN 7985 | ||
- COO (Country of Origin):
- CN
The RND Oval Head Phillips Screw is expertly crafted for high performance fastening applications. Designed with precision in mind, it is produced from A2 stainless steel, ensuring exceptional strength and resistance to corrosion. The passivated finish enhances durability while maintaining a visually appealing appearance. Built to comply with strict regulations, this screw meets the 211/65/EU (RoHS) directives and adheres to the ISO 7985 standard to guarantee superior quality and reliability. Perfect for various uses, from construction to electronics, it presents a robust solution for those requiring reliable fittings. Whether you require a single screw or a bulk order, this screw is suitable for both professional and DIY projects, ensuring that your assembly process is efficient and effective.
Passivated finish for improved corrosion resistance
Oval head design provides a snug fit for various applications
Versatile enough for multiple industries from electronics to construction
Milled for precision which ensuring smooth driving and reduced wear on tools
Oval head design provides a snug fit for various applications
Versatile enough for multiple industries from electronics to construction
Milled for precision which ensuring smooth driving and reduced wear on tools
Related links
- RND Phillips M5 Oval Stainless Steel Machine Screw DIN 7985 x 50mm
- RND Phillips M4 Oval Stainless Steel Machine Screw DIN 7985 x 40mm
- RND Phillips M5 Oval Stainless Steel Machine Screw BN 5952 x 10mm
- RND Phillips M2.5 Oval Stainless Steel Machine Screw DIN 7985 x 8mm
- RND Phillips M2.5 Oval Stainless Steel Machine Screw DIN 7985 x 12mm
- RND Phillips M2.5 Oval Stainless Steel Machine Screw DIN 7985 x 10mm
- RND Phillips M4 Oval Stainless Steel Machine Screw DIN 7985 x 25mm
- RND Phillips M4 Oval Stainless Steel Machine Screw DIN 7985 x 30mm