RND Slot Countersunk Polyamide Machine Screw 12 mm M3
- RS Stock No.:
- 491-851
- Mfr. Part No.:
- RND 610-00021
- Brand:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 100
$65.23
(exc. GST)
$71.75
(inc. GST)
- RS Stock No.:
- 491-851
- Mfr. Part No.:
- RND 610-00021
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Drive Type | Slot | |
| Head Shape | Countersunk | |
| Material | Polyamide | |
| Product Type | Machine Screw | |
| Length | 12 mm | |
| Thread | M3 | |
| Standards/Approvals | DIN 963 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Drive Type Slot | ||
Head Shape Countersunk | ||
Material Polyamide | ||
Product Type Machine Screw | ||
Length 12 mm | ||
Thread M3 | ||
Standards/Approvals DIN 963 | ||
- COO (Country of Origin):
- CN
The RND Nylon cheese head slotted screw offers a versatile and robust fastening solution for various applications. Ideal for professionals and DIY enthusiasts alike, this product combines durability with practicality, ensuring secure installations across a range of materials. Featuring a slotted drive, it allows for straightforward handling with standard tools, making it a reliable choice for both assembly and repair tasks. Whether you're working in electronics, home improvement, or any other sector requiring precision fastening, this screw stands ready to deliver optimal performance and ease of use. Its natural colour complements any project, ensuring discreet yet effective fastening without compromising on strength. A great addition to your toolkit, this screw promises longevity and efficiency in its application.
Made from high quality nylon for enhanced durability
Lightweight design reduces overall project weight
Corrosion resistant properties suit various environments
Slotted drive facilitates quick and easy installation
Natural colour blends seamlessly with multiple surfaces
Available in a range of lengths for versatile application
Pack of 50 ensures ample supply for larger projects
Related links
- RND Slot Countersunk Polyamide Machine Screw 10 mm M3
- RND Slot Countersunk Polyamide Machine Screw 20 mm M6
- RND Slot M6 Countersunk Polyamide Machine Screw DIN 963 x 25mm
- RND Slot M5 Countersunk Polyamide Machine Screw DIN 963 x 25mm
- RND Slot M6 Countersunk Polyamide Machine Screw DIN 963 x 20mm
- RND Slot M6 Countersunk Polyamide Machine Screw DIN 963 x 16mm
- RS PRO Slot Countersunk Polyamide 66 Machine Screw 8 mm M3
- RS PRO Slot Countersunk Polyamide 66 Machine Screw 8 mm M4

