RND Slot M6 Countersunk Polyamide Machine Screw DIN 963 x 16mm
- RS Stock No.:
- 492-054
- Mfr. Part No.:
- RND 610-00748
- Brand:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 100
$119.06
(exc. GST)
$130.97
(inc. GST)
- RS Stock No.:
- 492-054
- Mfr. Part No.:
- RND 610-00748
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Head Shape | Countersunk | |
| Drive Type | Slot | |
| Imperial or Metric | Metric | |
| Length Metric | 16mm | |
| Thread Size Metric | M6 | |
| Material | Polyamide | |
| Standards Met | DIN 963 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Head Shape Countersunk | ||
Drive Type Slot | ||
Imperial or Metric Metric | ||
Length Metric 16mm | ||
Thread Size Metric M6 | ||
Material Polyamide | ||
Standards Met DIN 963 | ||
- COO (Country of Origin):
- CN
The RND Polyamide countersunk slotted screw is engineered for high performance applications requiring robust mechanical strength and exceptional insulation properties. Ideal for environments with potential exposure to corrosion, this screw provides reliability where it counts. Crafted to facilitate easy installation, it fits seamlessly into high voltage assemblies, making it a top choice for professionals who value quality and efficiency. Whether you're working on intricate electronic devices or general assembly tasks, this screw stands out with its durability and precision engineered dimensions. Its grey colour adds a sleek touch, ensuring compatibility with a range of materials and finishes. With this screw, projects are not just built
they are elevated in terms of safety and effectiveness.
Constructed from high quality polyamide 66 which ensuring long lasting durability
Designed to meet flammability Rating UL94V 2 for enhanced safety
Compatible with various metric thread sizes for versatile applications
Perfect for high voltage environments providing dependable insulation
Offers an aesthetic grey finish for cohesive project integration
Designed to meet flammability Rating UL94V 2 for enhanced safety
Compatible with various metric thread sizes for versatile applications
Perfect for high voltage environments providing dependable insulation
Offers an aesthetic grey finish for cohesive project integration
Related links
- RND Slot M6 Countersunk Polyamide Machine Screw DIN 963 x 20mm
- RND Slot M6 Countersunk Polyamide Machine Screw DIN 963 x 25mm
- RND Slot M5 Countersunk Polyamide Machine Screw DIN 963 x 25mm
- RND Slot Countersunk Polyamide Machine Screw 20 mm M6
- RND Slot Countersunk Polyamide Machine Screw 10 mm M3
- RND Slot Countersunk Polyamide Machine Screw 12 mm M3
- RS PRO Slot M2 Countersunk Brass Machine Screws DIN 963 x 6mm
- RND Torx M4 Countersunk Zinc Plated Steel Machine Screw ISO 14581 x 16mm
