RND Slot Countersunk Polyamide Machine Screw 20 mm M6
- RS Stock No.:
- 490-296
- Distrelec Article No.:
- 301-01-050
- Mfr. Part No.:
- RND 610-00294
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-296
- Distrelec Article No.:
- 301-01-050
- Mfr. Part No.:
- RND 610-00294
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Drive Type | Slot | |
| Head Shape | Countersunk | |
| Material | Polyamide | |
| Product Type | Machine Screw | |
| Length | 20 mm | |
| Thread | M6 | |
| Distrelec Product Id | 301-01-050 | |
| Finish | Natural | |
| Standards/Approvals | DIN 963 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Drive Type Slot | ||
Head Shape Countersunk | ||
Material Polyamide | ||
Product Type Machine Screw | ||
Length 20 mm | ||
Thread M6 | ||
Distrelec Product Id 301-01-050 | ||
Finish Natural | ||
Standards/Approvals DIN 963 | ||
- COO (Country of Origin):
- CN
The RND Nylon cheese head slotted screw offers a blend of robustness and versatility, designed to meet various fastening needs in the UK market. With its precision engineered construction from nylon 6/6, it ensures excellent durability and resistance to environmental factors. Ideal for both professional and DIY applications, this screw delivers reliable performance without compromising on weight. Featuring a slotted drive, it provides hassle free installation, while the natural colour blends seamlessly with a range of materials. Perfect for equipment assembly, these screws are available in various lengths, catering to specific requirements with ease. Embrace quality and reliability with this essential fastening solution, built to withstand the rigours of everyday use.
Slotted drive design enables effortless handling
Natural finish provides a discreet appearance in assemblies
Available in multiple lengths to suit various applications
Lightweight construction minimises impact on overall project weight
Related links
- RND Slot M6 Countersunk Polyamide Machine Screw DIN 963 x 20mm
- RND Slot M6 Countersunk Polyamide Machine Screw DIN 963 x 16mm
- RND Slot Countersunk Polyamide Machine Screw 12 mm M3
- RND Slot Countersunk Polyamide Machine Screw 10 mm M3
- RND Slot M6 Countersunk Polyamide Machine Screw DIN 963 x 25mm
- RND Slot M5 Countersunk Polyamide Machine Screw DIN 963 x 25mm
- RND Torx Oval Stainless Steel Machine Screw 20 mm M6
- RS PRO Slot Countersunk Polyamide 66 Machine Screw 8 mm M3
