RND Slot Countersunk Polyamide Machine Screw 10 mm M3
- RS Stock No.:
- 490-924
- Distrelec Article No.:
- 301-00-777
- Mfr. Part No.:
- RND 610-00018
- Brand:
- RND
Subtotal (1 pack of 50 units)*
$8.94
(exc. GST)
$9.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 69 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $8.94 | $0.179 |
*price indicative
- RS Stock No.:
- 490-924
- Distrelec Article No.:
- 301-00-777
- Mfr. Part No.:
- RND 610-00018
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Head Shape | Countersunk | |
| Product Type | Machine Screw | |
| Thread | M3 | |
| Drive Type | Slot | |
| Standards/Approvals | DIN 963 | |
| Material | Polyamide | |
| Finish | Natural | |
| Length | 10mm | |
| Select all | ||
|---|---|---|
Brand RND | ||
Head Shape Countersunk | ||
Product Type Machine Screw | ||
Thread M3 | ||
Drive Type Slot | ||
Standards/Approvals DIN 963 | ||
Material Polyamide | ||
Finish Natural | ||
Length 10mm | ||
- COO (Country of Origin):
- CN
The RND Nylon Cheese Head Slotted Screw is designed for versatility and efficiency in a variety of applications. Crafted from durable Nylon 6/6 material, it meets UL94 V2 standards, ensuring a high level of reliability and performance. The natural colour finish not only provides an aesthetically pleasing appearance but also facilitates easy identification within any assembly. The slotted drive type allows for tidy engagement with standard screwdrivers, making installation straightforward. Ideal for both professional and DIY projects, this screw excels in environments requiring corrosion resistance, enhancing the longevity of your assemblies. Its available in packs of 50, making it simple to stock up for all your fastening needs, whether in domestic use or industrial settings.
Compliance with UL94 V2 standards for safety assurance
Natural finish offers exceptional aesthetic appeal
Slotted drive type ensures compatibility with common tools
Corrosion resistance makes it suitable for harsh environments
Pack of 50 allows for convenient bulk purchasing
Related links
- RND Slot Countersunk Polyamide Machine Screw 12 mm M3
- RND Slot Countersunk Polyamide Machine Screw 20 mm M6
- RND Slot M6 Countersunk Polyamide Machine Screw DIN 963 x 25mm
- RND Slot M5 Countersunk Polyamide Machine Screw DIN 963 x 25mm
- RND Slot M6 Countersunk Polyamide Machine Screw DIN 963 x 20mm
- RND Slot M6 Countersunk Polyamide Machine Screw DIN 963 x 16mm
- RS PRO Slot Countersunk Polyamide 66 Machine Screw 8 mm M3
- RS PRO Slot Countersunk Polyamide 66 Machine Screw 8 mm M4
