RS PRO Slot Countersunk Polyamide 66 Machine Screw 8 mm M3
- RS Stock No.:
- 326-877
- Brand:
- RS PRO
Subtotal (1 bag of 100 units)*
$21.54
(exc. GST)
$23.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
- Plus 27 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $21.54 | $0.215 |
*price indicative
- RS Stock No.:
- 326-877
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Machine Screw | |
| Head Shape | Countersunk | |
| Thread | M3 | |
| Drive Type | Slot | |
| Standards/Approvals | DIN 963, ISO 2009 | |
| Material | Polyamide 66 | |
| Finish | Plain | |
| Length | 8mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Machine Screw | ||
Head Shape Countersunk | ||
Thread M3 | ||
Drive Type Slot | ||
Standards/Approvals DIN 963, ISO 2009 | ||
Material Polyamide 66 | ||
Finish Plain | ||
Length 8mm | ||
- COO (Country of Origin):
- GB
RS PRO Machine Screw, Countersunk Head
RS PRO machine screws are crafted from ivory-coloured Nylon 6,6, offering a reliable solution for applications requiring insulation and corrosion resistance. These countersunk head machine screws feature a metric thread, making them ideal for high voltage assemblies.
Features and Benefits
Metric threads: Ensures compatibility with standard metric components
High mechanical strength: Provides durability and reliability in demanding applications
Ideal for use where good insulation and corrosion resistance is required: Suitable for electrical and outdoor environments
Suitable for use in high voltage assemblies: Enhances safety and performance in electrical applications
Moulded from ivory coloured Nylon 66: Offers aesthetic appeal and material consistency
Applications
Electrical assemblies
High voltage equipment
Outdoor installations
Additional Information
Standards Met: DIN 963; ISO2009
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Slot Countersunk Polyamide 66 Machine Screw 8 mm M5
- RS PRO Slot Countersunk Polyamide 66 Machine Screw 8 mm M4
- RND Slot Countersunk Polyamide Machine Screw 12 mm M3
- RND Slot Countersunk Polyamide Machine Screw 10 mm M3
- nVent SCHROFF Cross Countersunk Steel Screw Machine Screw 8 mm
- RND Slot Countersunk Polyamide Machine Screw 20 mm M6
- RND Slot M6 Countersunk Polyamide Machine Screw DIN 963 x 25mm
- RND Slot M6 Countersunk Polyamide Machine Screw DIN 963 x 20mm
